Eighth Brick DC/DC Converter Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,364 In Stock | 1 : $10.52000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 0.906" (23.00mm) | - | 0.449" (11.40mm) | - | 7.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
1,407 In Stock | 1 : $14.23000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.323" (59.00mm) | 0.906" (23.00mm) | - | 0.902" (22.90mm) | - | 2.60°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
1,533 In Stock | 1 : $14.16000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.902" (22.90mm) | - | 3.00°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
496 In Stock | 1 : $3.26000 Tray | Tray | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.165" (55.00mm) | 0.815" (20.70mm) | - | 0.240" (6.10mm) | - | 7.20°C/W @ 300 LFM | 7.20°C/W | - | Unfinished | |||
296 In Stock | 1 : $10.30000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 0.918" (23.31mm) | - | 0.240" (6.10mm) | - | 18.80°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
95 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.240" (6.10mm) | - | 15.50°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
100 In Stock | 1 : $12.73000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.449" (11.40mm) | - | 6.70°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
0 In Stock Check Lead Time | 1 : $3.34000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.165" (55.00mm) | 0.815" (20.70mm) | - | 0.449" (11.40mm) | - | 4.30°C/W @ 300 LFM | 4.30°C/W | - | Unfinished | |||
0 In Stock Check Lead Time | 1 : $4.03000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.280" (57.90mm) | 2.165" (55.00mm) | - | 0.940" (23.88mm) | - | 2.20°C/W @ 300 LFM | 2.20°C/W | - | Unfinished |