IP68 - Dust Tight, Waterproof DC Brushless Fans (BLDC)

Results: 907
Manufacturer
Comair RotronCUI DevicesDelta Electronicsebm-papst Inc.Mechatronics Fan GroupNMB Technologies CorporationOrion FansSanyo Denki America Inc.Sunon Fans
Series
-04028DE06025DE08025VE09225VE09238RG12038ME12038VE17250VE3200JU3250JU3300NU
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC48VDC
Size / Dimension
-Rectangular/Rounded - 171.4mm L x 150.4mm HRectangular/Rounded - 171.5mm L x 150.4mm HRectangular/Rounded - 171mm L x 153mm HRectangular/Rounded - 172.7mm L x 150mm HRectangular/Rounded - 172mm L x 150mm HRectangular/Rounded - 172mm L x 152mm HRectangular/Rounded - 97.1mm L x 95mm HRound - 100mm DiaRound - 133mm DiaRound - 150mm DiaRound - 165.1mm Dia
Width
15.00mm15.40mm20.00mm25.00mm25.20mm25.40mm28.00mm32.00mm33.00mm35.00mm38.00mm38.10mm
Air Flow
6.5 CFM (0.182m³/min)8.0 CFM (0.224m³/min)8.5 CFM (0.238m³/min)9.8 CFM (0.274m³/min)10.6 CFM (0.297m³/min)12.6 CFM (0.353m³/min)13.4 CFM (0.375m³/min)14.0 CFM (0.392m³/min)14.5 CFM (0.406m³/min)14.7 CFM (0.412m³/min)15.3 CFM (0.428m³/min)17.0 CFM (0.476m³/min)
Static Pressure
0.050 in H2O (12.4 Pa)0.068 in H2O (17.0 Pa)0.072 in H2O (17.9 Pa)0.090 in H2O (22.4 Pa)0.094 in H2O (23.4 Pa)0.097 in H2O (24.0 Pa)0.100 in H2O (24.9 Pa)0.110 in H2O (27.4 Pa)0.120 in H2O (29.9 Pa)0.129 in H2O (32.1 Pa)0.130 in H2O (32.4 Pa)0.140 in H2O (34.9 Pa)
Bearing Type
-Ball
Fan Type
-BlowerBlower, CentrifugalMotorized ImpellersTubeaxial
Features
-Auto RestartAuto Restart, Capacitor, PWM Control, Locked Rotor Protection, Speed Sensor (Tach)Auto Restart, Locked Rotor ProtectionAuto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)Auto Restart, PWM Control, Speed Sensor (Tach)Auto Restart, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor SensorLocked Rotor Sensor, PWM Control, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
17.0dB(A)17.1dB(A)20.0dB20.0dB(A)21.0dB22.0dB(A)23.0dB23.0dB(A)24.0dB(A)24.9dB(A)25.0dB25.0dB(A)
Power (Watts)
480 mW540 mW0.72 W720 mW800 mW900 mW0.96 W960 mW1 W1.01 W1.08 W1.1 W
RPM
1500 RPM1600 RPM1800 RPM1900 RPM2000 RPM2050 RPM2100 RPM2200 RPM2300 RPM2400 RPM2400 RPM, 8250 RPM2450 RPM
Termination
2 Position Rectangular Connector2 Wire Leads3 Wire Leads4 Position Rectangular Connector4 Wire Leads5 Wire Leads2 Terminals
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-22 ~ 122°F (-30 ~ 50°C)-22 ~ 140°F (-30 ~ 60°C)-22 ~ 158°F (-30 ~ 70°C)-22 ~ 167°F (-30 ~ 75°C)-13 ~ 131°F (-25 ~ 55°C)-4 ~ 131°F (-20 ~ 55°C)-4 ~ 140°F (-20 ~ 60°C)-4 ~ 149°F (-20 ~ 65°C)-4 ~ 152.60°F (-20 ~ 67°C)-4 ~ 158°F (-20 ~ 70°C)-4 ~ 162°F (-20 ~ 72°C)-4 ~ 167°F (-20 ~ 75°C)5 ~ 149°F (-15 ~ 65°C)
Approval Agency
-CCC, CE, EAC, ULCCC, CSA, CE, EAC, VDE, ULCECE, CSA, UL, VDECE, CUR, TUV, ULCE, cUL, ULCE, cURusCE, cURus, TUVCE, cURus, TUV, URCE, cURus, VDECSA, TUV, ULCSA, TUV, URUL
Weight
0.111 lb (50.35 g)0.141 lb (63.96 g)0.146 lb (66.22 g)0.154 lb (69.85 g)0.156 lb (70.76 g)0.172 lb (78.02 g)0.191 lb (86.64 g)0.209 lb (94.8 g)0.21 lb (95.25 g)0.211 lb (95.71 g)0.22 lb (99.79 g)0.225 lb (102.06 g)
Stocking Options
Environmental Options
Media
Marketplace Product
907Results
Applied FiltersRemove All

Showing
of 907
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MS8025H12B-FHR-2EM
MS8025H12B-FHR-2EM
FAN AXIAL 80X25.2MM 12VDC WIRE
Mechatronics Fan Group
626
In Stock
1 : $16.70000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.20mm70.5 CFM (1.97m³/min)0.550 in H2O (137.0 Pa)BallTubeaxialAuto Restart50.0dB(A)-5000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.172 lb (78.02 g)
OD6025-12HHBIP68
OD6025-24HBIP68
FAN AXIAL 60X25MM 24VDC WIRE
Orion Fans
10,832
In Stock
6,680
Factory
1 : $18.06000
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.220 in H2O (55.0 Pa)BallTubeaxialAuto Restart30.0dB(A)3.4 W3975 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.141 lb (63.96 g)
OD6025-12HHBIP68
OD6025-12HBIP68
FAN AXIAL 60X25MM 12VDC WIRE
Orion Fans
1,489
In Stock
2,080
Factory
1 : $18.06000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.220 in H2O (55.0 Pa)BallTubeaxialAuto Restart30.0dB(A)1.8 W3975 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.141 lb (63.96 g)
OD8025-12HHBIP68
OD8025-24HBIP68
FAN AXIAL 80X25MM 24VDC WIRE
Orion Fans
190
In Stock
2,680
Factory
1 : $18.34000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.00mm40.0 CFM (1.12m³/min)0.230 in H2O (57.3 Pa)BallTubeaxialAuto Restart33.0dB2.9 W3300 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.191 lb (86.64 g)
OD9225-24HBIP68
OD9225-24HBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
686
In Stock
2,980
Factory
1 : $20.54000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm50.0 CFM (1.40m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart33.0dB3.5 W2900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-12HBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
615
In Stock
1,900
Factory
1 : $20.54000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm50.0 CFM (1.40m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart35.0dB3 W2900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.211 lb (95.71 g)
MS6038H12B-FSR-2EM
MS6038H12B-FSR-2EM
FAN AXIAL 60X38MM 12VDC WIRE
Mechatronics Fan Group
605
In Stock
1 : $21.09000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H38.00mm58.0 CFM (1.62m³/min)1.600 in H2O (398.6 Pa)BallTubeaxialAuto Restart59.0dB(A)-11000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.231 lb (104.78 g)
MS6038H24B-FSR-2EM
MS6038H24B-FSR-2EM
FAN AXIAL 60X38MM 24VDC WIRE
Mechatronics Fan Group
332
In Stock
1 : $21.09000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H38.00mm58.0 CFM (1.62m³/min)1.600 in H2O (398.6 Pa)BallTubeaxialAuto Restart59.0dB(A)-11000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.231 lb (104.78 g)
9WP0612H4011
9WP0624H401
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
952
In Stock
1 : $22.48000
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm18.7 CFM (0.524m³/min)0.161 in H2O (40.2 Pa)BallTubeaxialSpeed Sensor (Tach)28.0dB(A)1.44 W3800 RPM3 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.243 lb (110.22 g)
9WP0612H4011
9WP0624H4011
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
173
In Stock
1 : $22.48000
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm18.7 CFM (0.524m³/min)0.161 in H2O (40.2 Pa)BallTubeaxialSpeed Sensor (Tach)28.0dB(A)1.44 W3800 RPM3 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.243 lb (110.22 g)
OD8032-12HHBIP68
OD8032-24HBIP68
FAN AXIAL 80X32MM 24VDC WIRE
Orion Fans
2,311
In Stock
2,640
Factory
1 : $24.30000
Box
Box
Active24VDCSquare - 80mm L x 80mm H32.00mm-0.730 in H2O (181.8 Pa)BallTubeaxialAuto Restart50.0dB7.8 W6000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.261 lb (118.39 g)
9WP0812H401
9WP0812H401
FAN AXIAL 80X25MM 12VDC WIRE
Sanyo Denki America Inc.
147
In Stock
1 : $24.30000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm36.3 CFM (1.02m³/min)0.142 in H2O (35.4 Pa)BallTubeaxialSpeed Sensor (Tach)29.0dB(A)1.56 W2900 RPM3 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.287 lb (130.18 g)
MS8038H24B-FHR-2EM
MS8038H24B-FHR-2EM
FAN AXIAL 80X38MM 24VDC WIRE
Mechatronics Fan Group
177
In Stock
1 : $24.48000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm120.5 CFM (3.37m³/min)1.550 in H2O (385.0 Pa)BallTubeaxialAuto Restart77.0dB(A)-10000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.391 lb (177.35 g)
MS1238E24B-FHR-2EM
MS1238E24B-FHR-2EM
FAN AXIAL 120X38MM 24VDC WIRE
Mechatronics Fan Group
323
In Stock
1 : $28.52000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm271.1 CFM (7.59m³/min)1.190 in H2O (296.4 Pa)BallTubeaxialAuto Restart68.0dB(A)-5000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.667 lb (302.55 g)
MS1238E48B-FHR-2EM
MS1238E48B-FHR-2EM
FAN AXIAL 120X38MM 48VDC WIRE
Mechatronics Fan Group
140
In Stock
1 : $28.52000
Bulk
Bulk
Active48VDCSquare - 120mm L x 120mm H38.00mm271.1 CFM (7.59m³/min)1.190 in H2O (296.4 Pa)BallTubeaxialAuto Restart68.0dB(A)-5000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.667 lb (302.55 g)
MS1238E12B-FHR-2EM
MS1238E12B-FHR-2EM
FAN AXIAL 120X38MM 12VDC WIRE
Mechatronics Fan Group
132
In Stock
1 : $28.52000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm271.1 CFM (7.59m³/min)1.200 in H2O (298.9 Pa)BallTubeaxialAuto Restart68.0dB(A)-5000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.667 lb (302.55 g)
670
In Stock
1 : $29.07000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm120.5 CFM (3.37m³/min)1.550 in H2O (385.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)77.0dB(A)-10000 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)-0.391 lb (177.35 g)
418
In Stock
1 : $31.36000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H38.00mm166.7 CFM (4.67m³/min)1.450 in H2O (361.2 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)65.0dB(A)-8000 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof--0.446 lb (202.3 g)
MS1238H12B1+6-FHR-2EM
MS1238H12B1+6-FHR-2EM
FAN AXIAL 120X38MM 12VDC WIRE
Mechatronics Fan Group
290
In Stock
1 : $33.10000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm203.3 CFM (5.69m³/min)0.590 in H2O (147.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)56.0dB(A)-4000 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof--0.667 lb (302.55 g)
MS1238E24B1+6-FHR-2EM
MS1238E24B1+6-FHR-2EM
FAN AXIAL 120X38MM 24VDC WIRE
Mechatronics Fan Group
436
In Stock
1 : $33.11000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm271.1 CFM (7.59m³/min)1.190 in H2O (296.4 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)68.0dB(A)-5000 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof--0.667 lb (302.55 g)
OD1225-12HBIP68
OD1225-24HBIP68
FAN AXIAL 120X25MM 24VDC WIRE
Orion Fans
686
In Stock
3,670
Factory
1 : $34.11000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.00mm120.0 CFM (3.36m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart42.0dB(A)7.7 W3100 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)CE, cURus, TUV, UR0.341 lb (154.67 g)
GF Series-2 Wires
GF80251B1-000U-AE9
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
548
In Stock
1 : $35.76000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.410 in H2O (102.1 Pa)BallTubeaxialAuto Restart47.5dB(A)3.96 W4800 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.231 lb (104.78 g)
OD1238-12HHBIP68
OD1238-24HBIP68
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
760
In Stock
2,170
Factory
1 : $37.41000
Box
Box
Active24VDCSquare - 120mm L x 120mm H38.00mm123.9 CFM (3.47m³/min)0.469 in H2O (116.8 Pa)BallTubeaxialAuto Restart44.1dB(A)12 W2895 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.572 lb (259.45 g)
OD1238-12HHBIP68
OD1238-12HBIP68
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
726
In Stock
470
Factory
1 : $37.41000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm123.9 CFM (3.47m³/min)0.469 in H2O (116.8 Pa)BallTubeaxialAuto Restart44.1dB(A)6 W2895 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.572 lb (259.45 g)
San Ace 9G Type
9WP1224H101
FAN AXIAL 120X38MM 24VDC WIRE
Sanyo Denki America Inc.
1,667
In Stock
1 : $46.19000
Box
Box
Active24VDCSquare - 120mm L x 120mm H38.00mm99.0 CFM (2.77m³/min)0.283 in H2O (70.5 Pa)BallTubeaxialSpeed Sensor (Tach)39.0dB(A)5.28 W2600 RPM3 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.794 lb (360.15 g)
Showing
of 907

IP68 - Dust Tight, Waterproof DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.