IP57 - Dust Protected, Waterproof DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | 8000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
110 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | 7000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
119 In Stock | 1 : $15.39000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 35.0dB(A) | 3200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
304 In Stock | 1 : $23.75000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 107.0 CFM (3.00m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 38.0dB(A) | 2400 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
1,601 In Stock | 1 : $15.20000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
181 In Stock | 1 : $15.39000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 29.0 CFM (0.812m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 22.0dB(A) | 1800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
110 In Stock | 1 : $15.39000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 39.0dB(A) | 4200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) | |||
461 In Stock | 1 : $15.76000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 22.0 CFM (0.616m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 39.0dB(A) | 5600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
159 In Stock | 1 : $15.76000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 28.0dB(A) | 4000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
148 In Stock | 1 : $16.14000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 15.30mm | 43.0 CFM (1.20m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 40.0dB(A) | 4800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.128 lb (58.06 g) | |||
103 In Stock | 1 : $23.75000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 107.0 CFM (3.00m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 38.0dB(A) | 2400 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
228 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 26.0dB(A) | 6000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
146 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | 7000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
283 In Stock | 1 : $15.39000 Bulk | Bulk | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 26.0dB(A) | 2100 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
200 In Stock | 1 : $15.76000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | 4600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
131 In Stock | 1 : $15.76000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
124 In Stock | 1 : $15.86000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 21.0dB(A) | 4000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
112 In Stock | 1 : $16.14000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
103 In Stock | 1 : $16.70000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
591 In Stock | 1 : $17.35000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 43.0dB(A) | 4000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
104 In Stock | 1 : $19.99000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 99.0 CFM (2.77m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | 2700 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.436 lb (197.77 g) | |||
172 In Stock | 1 : $23.75000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 88.0 CFM (2.46m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 34.0dB(A) | 2000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
187 In Stock | 1 : $15.11000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 20.0 CFM (0.560m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | - | 36.0dB(A) | 5200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
66 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 26.0dB(A) | 6000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
82 In Stock | 1 : $15.20000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) |