IP55 - Dust Protected, Water Resistant DC Brushless Fans (BLDC)

Results: 428
Manufacturer
Comair RotronDelta Electronicsebm-papst Inc.NMB Technologies CorporationOrion FansSanyo Denki America Inc.Sunon FansWakefield-Vette
Series
-06025SE08025SE09225SA09225SE11925SEAFBBFBDBDiplomatEFBEFC
Packaging
BagBoxBulkTray
Product Status
ActiveNot For New DesignsObsolete
Voltage - Rated
3VDC5VDC12VDC24VDC48VDC
Size / Dimension
Rectangular/Rounded - 100mm L x 80mm HRectangular/Rounded - 170mm L x 150mm HRectangular/Rounded - 172mm L x 150mm HRectangular/Rounded - 55mm L x 50mm HRectangular/Rounded - 59.3mm L x 55.6mm HRectangular/Rounded - 61.8mm L x 57.3mm HRectangular/Rounded - 62.7mm L x 55mm HRectangular/Rounded - 74.5mm L x 90mm HRectangular/Rounded - 75.7mm L x 80.6mm HRectangular/Rounded - 76mm L x 75mm HRectangular/Rounded - 77mm L x 75mm HRectangular/Rounded - 89.1mm L x 83.8mm H
Width
3.00mm3.20mm3.50mm4.00mm4.70mm5.00mm5.25mm5.52mm5.60mm10.00mm10.50mm12.00mm
Air Flow
0.006 CFM (0.0002m³/min)0.010 CFM (0.0003m³/min)0.041 CFM (0.001m³/min)0.094 CFM (0.003m³/min)0.121 CFM (0.003m³/min)0.160 CFM (0.004m³/min)0.170 CFM (0.005m³/min)0.205 CFM (0.006m³/min)0.218 CFM (0.006m³/min)0.244 CFM (0.007m³/min)0.309 CFM (0.009m³/min)0.340 CFM (0.010m³/min)
Static Pressure
0.006 in H2O (1.6 Pa)0.012 in H2O (3.0 Pa)0.042 in H2O (10.4 Pa)0.065 in H2O (16.2 Pa)0.067 in H2O (16.7 Pa)0.070 in H2O (17.4 Pa)0.076 in H2O (18.9 Pa)0.080 in H2O (20.0 Pa)0.082 in H2O (20.4 Pa)0.085 in H2O (21.2 Pa)0.092 in H2O (23.0 Pa)0.094 in H2O (23.4 Pa)
Bearing Type
BallHydrodynamicVapo-Bearing™
Fan Type
BlowerMotorized ImpellersMotorized Impellers, FramelessTubeaxial
Features
-Alarm SensorAuto RestartAuto Restart, Locked Rotor ProtectionAuto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)Auto Restart, Locked Rotor SensorAuto Restart, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, PWM ControlLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor SensorPWM Control, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
2.1dB(A)17.1dB(A)19.0dB(A)21.0dB(A)21.2dB(A)22.0dB(A)23.0dB23.0dB(A)24.0dB(A)24.5dB(A)25.0dB(A)25.5dB(A)
Power (Watts)
100 mW120 mW200 mW240 mW280 mW290 mW300 mW360 mW500 mW600 mW700 mW0.72 W
RPM
1550 RPM1700 RPM1900 RPM1950 RPM2000 RPM2100 RPM2130 RPM2150 RPM2280 RPM2300 RPM2400 RPM2500 RPM
Termination
2 Position Rectangular Connector2 Wire Leads3 Position Rectangular Connector3 Wire Leads4 Position Rectangular Connector4 Wire Leads with Splice Terminals4 Wire Leads2 Terminals
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-40 ~ 176°F (-40 ~ 80°C)-40 ~ 185°F (-40 ~ 85°C)-22 ~ 122°F (-30 ~ 50°C)-13 ~ 158°F (-25 ~ 70°C)-4 ~ 149°F (-20 ~ 65°C)-4 ~ 158°F (-20 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)-4 ~ 212°F (-20 ~ 100°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CECE, CSA, UL, VDECE, CUR, TUV, ULCE, cULus, VDECE, cURus, TUVCE, cURus, TUV, URCE, cURus, VDECSA, EAC, UL, VDECSA, TUV, ULCSA, TUV, URcUL, ULcULus, TUVcURus, TUV
Weight
0.000 lb (0.30 g)0.001 lb (0.45 g)0.002 lb (0.91 g)0.003 lb (1.36 g)0.004 lb (1.81 g)0.005 lb (2.27 g)0.006 lb (2.72 g)0.011 lb (4.99 g)0.012 lb (5.44 g)0.019 lb (8.62 g)0.027 lb (12.25 g)0.031 lb (14.06 g)
Stocking Options
Environmental Options
Media
Marketplace Product
428Results
Applied FiltersRemove All

Showing
of 428
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
DB0590505H1A-BT0
DB0590505H1A-BT0
FAN BLOWER 59.3X5.6MM 5VDC RECT
Wakefield-Vette
519
In Stock
1 : $11.35000
Bulk
Bulk
Active5VDCRectangular/Rounded - 59.3mm L x 55.6mm H5.60mm3.3 CFM (0.092m³/min)0.672 in H2O (167.4 Pa)BallBlowerPWM Control, Speed Sensor (Tach)41.1dB(A)1.9 W6700 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.045 lb (20.41 g)
DB0620505H1A-BT0
DB0620505H1A-BT0
FAN BLOWER 61.8X5.6MM 5VDC RECT
Wakefield-Vette
660
In Stock
1 : $11.53000
Bulk
Bulk
Active5VDCRectangular/Rounded - 61.8mm L x 57.3mm H5.60mm2.7 CFM (0.076m³/min)0.783 in H2O (195.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)42.8dB(A)1.9 W7400 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.038 lb (17.24 g)
UF3H3-710 V2
UF3H3-710
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Sunon Fans
1,232
In Stock
1 : $11.73000
Tray
Tray
Active3VDCSquare - 17mm L x 17mm H3.00mm0.575 CFM (0.016m³/min)0.085 in H2O (21.2 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)32.0dB(A)100 mW13000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.003 lb (1.36 g)
UB5U3-700
UB5U3-700
FAN BLOWER 30X3MM VAPO 5VDC WIRE
Sunon Fans
21,116
In Stock
1 : $13.62000
Tray
Tray
Active5VDCSquare - 30mm L x 30mm H3.00mm0.630 CFM (0.018m³/min)0.354 in H2O (88.2 Pa)Vapo-Bearing™BlowerAuto Restart36.0dB(A)360 mW9500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.005 lb (2.27 g)
KFB0612HAFDB
KFB0612HAFDB
FAN IMP MTR FRAMEL 60X12MM 12VDC
Delta Electronics
870
In Stock
1 : $13.82000
Box
Box
Active12VDCRound - 60mm Dia12.00mm9.2 CFM (0.258m³/min)0.634 in H2O (157.9 Pa)BallMotorized Impellers, FramelessLocked Rotor Protection, PWM Control, Speed Sensor (Tach)36.7dB(A)1.8 W3300 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 212°F (-20 ~ 100°C)CE, cURus, TUV0.061 lb (27.67 g)
UB5U3-500
UB5U3-500
FAN BLOWER 30X3MM VAPO 5VDC WIRE
Sunon Fans
2,561
In Stock
1 : $13.84000
Tray
Tray
Active5VDCSquare - 30mm L x 30mm H3.00mm0.630 CFM (0.018m³/min)0.354 in H2O (88.2 Pa)Vapo-Bearing™BlowerAuto Restart, Speed Sensor (Tach)36.0dB(A)360 mW9500 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.006 lb (2.72 g)
OD4010-05HB55
OD4010-05HB55
FAN AXIAL 40X10.5MM 5VDC WIRE
Orion Fans
8,895
In Stock
1 : $14.51000
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H10.50mm9.2 CFM (0.258m³/min)-BallTubeaxialAuto Restart33.4dB500 mW-2 Wire LeadsIP55 - Dust Protected, Water Resistant--0.441 lb (200.00 g)
AFB Series
AFB0412HHA-TA5F
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
5,632
In Stock
1 : $15.53000
Box
Box
Active12VDCSquare - 40mm L x 40mm H10.00mm8.1 CFM (0.227m³/min)0.190 in H2O (47.3 Pa)BallTubeaxialLocked Rotor Protection31.5dB(A)600 mW7000 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.031 lb (14.06 g)
UF3H3-500TC
UF3H3-700TC
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Sunon Fans
733
In Stock
1 : $17.89000
Tray
Tray
Active3VDCSquare - 17mm L x 17mm H3.00mm0.575 CFM (0.016m³/min)0.085 in H2O (21.2 Pa)Vapo-Bearing™TubeaxialAuto Restart32.0dB(A)100 mW13000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.003 lb (1.36 g)
UF3C3-500TC
UF3C3-700TC
FAN AXIAL 12X3MM VAPO 3VDC WIRE
Sunon Fans
2,711
In Stock
1 : $19.14000
Tray
Tray
Active3VDCSquare - 12mm L x 12mm H3.00mm0.218 CFM (0.006m³/min)0.076 in H2O (18.9 Pa)Vapo-Bearing™TubeaxialAuto Restart28.3dB(A)300 mW16500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.002 lb (0.91 g)
KDB0305HA3-00C1J
KDB0305HA3-00
FAN BLOWER 30X3.5MM 5VDC RECT
Delta Electronics
5,445
In Stock
1 : $19.61000
Box
Box
Active5VDCSquare - 30mm L x 30mm H3.50mm0.950 CFM (0.027m³/min)0.946 in H2O (235.6 Pa)HydrodynamicBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)42.0dB(A)1.75 W12500 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)cULus, TUV0.012 lb (5.44 g)
DB0300405H1A-2T0
DB0300405H1A-2T0
FAN BLOWER 30X4MM BALL 5VDC WIRE
Wakefield-Vette
1,035
In Stock
1 : $20.80000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H4.00mm0.760 CFM (0.021m³/min)0.346 in H2O (86.2 Pa)BallBlower-31.3dB(A)500 mW9500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.001 lb (0.45 g)
DB0300305H1A-BT0
DB0300305H1A-BT0
FAN BLOWER 30X3.2MM 5VDC WIRE
Wakefield-Vette
753
In Stock
1 : $20.80000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H3.20mm0.696 CFM (0.019m³/min)0.329 in H2O (82.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)34.1dB(A)500 mW9500 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.001 lb (0.45 g)
THA0412AD
THA0412AD-TZW3
FAN AXIAL 40X20MM 12VDC WIRE
Delta Electronics
7,672
In Stock
1 : $21.94000
Box
Box
Active12VDCSquare - 40mm L x 40mm H20.00mm20.6 CFM (0.577m³/min)1.385 in H2O (345.0 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)52.0dB(A)5.16 W15600 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, cURus, TUV0.057 lb (25.85 g)
UF3A3-500TC
UF3A3-700TC
FAN AXIAL 10X3MM VAPO 3VDC WIRE
Sunon Fans
1,209
In Stock
1 : $22.35000
Tray
Tray
Active3VDCSquare - 10mm L x 10mm H3.00mm0.121 CFM (0.003m³/min)0.042 in H2O (10.4 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)290 mW17000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE0.002 lb (0.91 g)
AFB Series
AFB0612DH-TZUT
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
6,293
In Stock
1 : $23.00000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.40mm50.4 CFM (1.41m³/min)0.926 in H2O (230.7 Pa)BallTubeaxialLocked Rotor Protection55.0dB(A)10.08 W9000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
SanAce 60_60x25mm_2 Wire Leads
9WP0648H402
FAN AXIAL 60X25MM 48VDC WIRE
Sanyo Denki America Inc.
192
In Stock
1 : $23.95000
Box
Box
Active48VDCSquare - 60mm L x 60mm H25.00mm18.7 CFM (0.524m³/min)0.161 in H2O (40.2 Pa)BallTubeaxial-28.0dB(A)1.92 W3800 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CSA, TUV, UL0.243 lb (110.22 g)
FFB SERIES
FFB0824SH-TZW1
FAN AXIAL 80X25.4MM 24VDC WIRE
Delta Electronics
9,162
In Stock
1 : $27.96000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.40mm67.0 CFM (1.88m³/min)0.392 in H2O (97.6 Pa)BallTubeaxialLocked Rotor Protection48.6dB(A)5.76 W4500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.254 lb (115.21 g)
PFB06xxxHE
PFB0624GHE-TD88
FAN AXIAL 60X38MM 24VDC WIRE
Delta Electronics
1,567
In Stock
1 : $29.08000
Box
Box
Active24VDCSquare - 60mm L x 60mm H38.00mm55.6 CFM (1.56m³/min)1.444 in H2O (359.7 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)57.5dB(A)10.32 W10000 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.287 lb (130.18 g)
OD1238 Series
OD1238-24HBIP55
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
227
In Stock
2,000
Factory
1 : $37.41000
Box
Box
Active24VDCSquare - 120mm L x 120mm H38.00mm123.9 CFM (3.47m³/min)0.469 in H2O (116.8 Pa)BallTubeaxialAuto Restart44.1dB(A)12 W2895 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.572 lb (259.45 g)
PFB0812DHE-T500
PFB0812DHE-T500
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
346
In Stock
1 : $43.60000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H38.00mm132.6 CFM (3.71m³/min)2.030 in H2O (505.7 Pa)BallTubeaxialLocked Rotor Protection65.0dB(A)33 W9000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.452 lb (205.02 g)
PFB0824UHE-T500
PFB0824UHE-T500
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
193
In Stock
1 : $45.72000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm107.3 CFM (3.00m³/min)1.368 in H2O (340.8 Pa)BallTubeaxialLocked Rotor Protection61.0dB(A)18.48 W7500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.441 lb (200.03 g)
PFB0924DHE-T500
PFB0924DHE-T500
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
802
In Stock
1 : $46.95000
Box
Box
Active24VDCSquare - 92mm L x 92mm H38.00mm175.0 CFM (4.90m³/min)1.819 in H2O (453.1 Pa)BallTubeaxialLocked Rotor Protection66.5dB(A)34.8 W8000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.553 lb (250.84 g)
PFB1224GHE-T500
PFB1224GHE-T500
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
1,544
In Stock
1 : $49.00000
Box
Box
Not For New Designs24VDCSquare - 120mm L x 120mm H38.00mm217.8 CFM (6.10m³/min)1.075 in H2O (267.8 Pa)BallTubeaxialLocked Rotor Protection64.0dB(A)32.4 W4800 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.838 lb (380.11 g)
THB1224B
THB1224B-PM00
FAN AXIAL 120X25.4MM 24VDC WIRE
Delta Electronics
1,552
In Stock
1 : $70.92000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm174.7 CFM (4.89m³/min)2.139 in H2O (532.8 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)65.0dB(A)22.8 W8300 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.437 lb (198.00 g)
Showing
of 428

IP55 - Dust Protected, Water Resistant DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.