5500 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,741 In Stock This product has a maximum purchase limit | 1 : $10.24000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 250 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
2,048 In Stock This product has a maximum purchase limit | 1 : $10.24000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 300 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
536 In Stock | 1 : $11.64000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 5500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.077 lb (34.93 g) | |||
155 In Stock | 1 : $11.86000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | 53.9 CFM (1.51m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 6.48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
123 In Stock | 1 : $13.21000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.4 CFM (0.319m³/min) | 0.167 in H2O (41.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.0dB(A) | 1.2 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
2,047 In Stock This product has a maximum purchase limit | 1 : $16.77000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.40mm | 52.0 CFM (1.46m³/min) | 0.433 in H2O (107.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.5dB(A) | 6.48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
1,090 In Stock | 1 : $17.46000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 51.11mm L x 47.76mm H | 15.00mm | 4.2 CFM (0.118m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Blower | - | 38.0dB | 1.92 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | 0.059 lb (26.76 g) | |||
154 In Stock | 1 : $61.48000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171mm L x 153mm H | 51.50mm | 418.0 CFM (11.70m³/min) | 1.640 in H2O (408.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | - | 5500 RPM | 4 Wire Leads | - | - | - | 1.5 lbs (670.0 g) | |||
233 In Stock | 1 : $6.53000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 6.9 CFM (0.193m³/min) | 0.140 in H2O (34.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.2dB(A) | 1.2 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
154 In Stock | 1 : $11.41000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 1.3 CFM (0.036m³/min) | 0.163 in H2O (40.6 Pa) | Ball | Blower | Locked Rotor Sensor | 24.0dB(A) | 600 mW | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
144 In Stock | 1 : $11.77000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.50mm | 24.2 CFM (0.678m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.6dB(A) | 3.6 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
194 In Stock | 1 : $11.94000 Box | - | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.00mm | 54.8 CFM (1.53m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 1.92 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
176 In Stock | 1 : $16.82000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 15.50mm | 41.0 CFM (1.15m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 44.5dB | 4.32 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.111 lb (50.35 g) | |||
284 In Stock This product has a maximum purchase limit | 1 : $18.53000 Box | Box | Active | 24VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 3.9 CFM (0.109m³/min) | 0.709 in H2O (176.6 Pa) | Ball | Blower | Locked Rotor Sensor | 38.0dB(A) | 2.16 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
969 In Stock | 1 : $20.62000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.326 in H2O (81.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 1.68 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
2,475 In Stock This product has a maximum purchase limit | 1 : $32.96000 Box | Box | Active | 12VDC | Rectangular/Rounded - 75.7mm L x 80.6mm H | 25.00mm | 14.7 CFM (0.412m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control | 50.0dB(A) | 8.15 W | 5500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 185°F (-40 ~ 85°C) | - | 0.188 lb (85.28 g) | |||
191 In Stock | 1 : $48.63000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 192.6 CFM (5.39m³/min) | 1.063 in H2O (264.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 25.2 W | 5500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) | |||
254 In Stock | 1 : $62.36000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 171mm L x 153mm H | 51.50mm | 418.0 CFM (11.70m³/min) | 1.640 in H2O (408.5 Pa) | Ball | Tubeaxial | Auto Restart | 71.0dB(A) | - | 5500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 1.5 lbs (670.0 g) | |||
1,105 In Stock | 1 : $6.63000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 4.9 CFM (0.137m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | Auto Restart | 21.0dB | 450 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
455 In Stock | 1 : $6.63000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 4.9 CFM (0.137m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | Auto Restart | 21.0dB | 400 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
6,305 In Stock This product has a maximum purchase limit | 1 : $8.64000 Box | Box | Not For New Designs | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 29.3 CFM (0.820m³/min) | 0.352 in H2O (87.7 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 42.5dB(A) | 2.88 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.15 lb (68.04 g) | |||
761 In Stock | 1 : $12.70000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 10.2 CFM (0.286m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 34.0dB | 1.5 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.044 lb (19.96 g) | |||
988 In Stock | 1 : $14.31000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 26.8 CFM (0.750m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Thermistor | 40.0dB(A) | - | 5500 RPM | 2 Wire Leads | - | - | - | - | |||
648 In Stock This product has a maximum purchase limit | 1 : $16.16000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.40mm | 52.0 CFM (1.46m³/min) | 0.433 in H2O (107.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 47.5dB(A) | 5.28 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
0 In Stock Check Lead Time | 1 : $18.96000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.326 in H2O (81.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 1.8 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) |