4600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,453 In Stock | 1 : $13.08000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 10.50mm | 21.0 CFM (0.588m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 36.0dB | - | 4600 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
144 In Stock | 1 : $79.01000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 346.1 CFM (9.69m³/min) | 1.250 in H2O (312.0 Pa) | Ball | Tubeaxial | - | 68.0dB(A) | 43.2 W | 4600 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 1.9 lbs (861.8 g) | |||
52 In Stock | 1 : $101.18000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 307.0 CFM (8.60m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 67.0dB | - | 4600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,686 In Stock | 1 : $10.20000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 480 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
1,770 In Stock | 1 : $10.44000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 36.0dB(A) | - | 4600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
1,420 In Stock | 1 : $14.67000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.92 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
164 In Stock | 1 : $14.59000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 74.5mm L x 90mm H | 5.52mm | 5.7 CFM (0.160m³/min) | 0.624 in H2O (155.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.9dB(A) | 2.5 W | 4600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.102 lb (46.27 g) | |||
398 In Stock | 1 : $16.37000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 55.1 CFM (1.54m³/min) | 0.355 in H2O (88.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 4.8 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
800 In Stock | 1 : $17.91000 Box | Box | Active | 12VDC | Square/Rounded - 51mm L x 52.6mm H | 15.00mm | 3.2 CFM (0.090m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 35.0dB(A) | 720 mW | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.073 lb (33.11 g) | |||
636 In Stock | 1 : $36.12000 Box | Box | Last Time Buy | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
171 In Stock | 1 : $53.24000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 33.0dB(A) | 2.04 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UR | 0.222 lb (100.7 g) | |||
138 In Stock | 1 : $78.17000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 200.0 CFM (5.60m³/min) | 0.757 in H2O (188.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 18 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
1,158 In Stock | 1 : $10.44000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 36.0dB(A) | - | 4600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
109 In Stock | 1 : $15.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | - | 4600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
3,286 In Stock | 1 : $10.20000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 400 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
305 In Stock | 1 : $11.23000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.4 CFM (0.515m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB | 1.9 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
148 In Stock | 1 : $11.23000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.4 CFM (0.515m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB | 2.4 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
160 In Stock | 1 : $26.03000 Box | - | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 59.0dB(A) | 21 W | 4600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.508 lb (230.42 g) | ||
20,575 In Stock | 1 : $11.12000 Box | Box | Obsolete | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.3 CFM (0.512m³/min) | 0.205 in H2O (51.2 Pa) | Ball | Tubeaxial | - | 34.0dB | 2.4 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.099 lb (44.91 g) | |||
1,997 In Stock | 1 : $11.12000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.3 CFM (0.512m³/min) | 0.205 in H2O (51.2 Pa) | Ball | Tubeaxial | - | 34.0dB | 1.92 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.099 lb (44.91 g) | |||
108 In Stock | 1 : $12.94000 Tray | Tray | Obsolete | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 43.0 CFM (1.20m³/min) | 0.280 in H2O (69.7 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 41.5dB(A) | 3.94 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.177 lb (80.29 g) | |||
28 In Stock | 1 : $125.87000 Bulk | Bulk | Obsolete | 48VDC | Round - 200.7mm Dia | 70.00mm | 530.0 CFM (14.84m³/min) | 2.820 in H2O (702.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.4dB(A) | 110 W | 4600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 4 lbs (1.8 kg) | |||
65 In Stock | 1 : $53.04000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | - | 33.0dB(A) | 1.92 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
53 In Stock | 1 : $23.85000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 200.9 CFM (5.63m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 61.5dB(A) | 21 W | 4600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.656 lb (297.56 g) | |||
19 In Stock | 1 : $26.55000 Box | - | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 21 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |