Showing
of 229
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
EE80251S2-1000U-999
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
9,937
In Stock
1 : $3.85000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)SleeveTubeaxial-30.0dB(A)1.42 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.165 lb (74.84 g)
FAD1-09225CBMW11
FAD1-09225CBHW11
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
1,372
In Stock
1 : $8.61000
Bulk
Bulk
Active12VDCSquare - 92.5mm L x 92.5mm H25.00mm56.1 CFM (1.57m³/min)0.146 in H2O (36.4 Pa)BallTubeaxial-37.5dB(A)2.88 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.203 lb (92.08 g)
OD9225-24HB
OD9225-24HB
FAN AXIAL 92.5X25MM 24VDC WIRE
Orion Fans
1,053
In Stock
1 : $13.69000
Box
Box
Active24VDCSquare - 92.5mm L x 92.5mm H25.00mm53.0 CFM (1.48m³/min)0.130 in H2O (32.4 Pa)BallTubeaxial-35.0dB-2900 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
OD9225-12HHBIP68
OD9225-12HBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
506
In Stock
1 : $19.62000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm50.0 CFM (1.40m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart35.0dB3 W2900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.211 lb (95.71 g)
BFB0712H-F00
BFB0712H-F00
FAN BLOWER 75.7X30MM 12VDC WIRE
Delta Electronics
485
In Stock
This product has a maximum purchase limit
1 : $20.93000
Bulk
Bulk
Active12VDCSquare/Rounded - 75.7mm L x 75.7mm H30.00mm11.3 CFM (0.316m³/min)0.480 in H2O (119.6 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)38.0dB(A)2.64 W2900 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.211 lb (95.71 g)
OD9225-IP69K-Series
OD9225-24HBIP69K
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
381
In Stock
1 : $22.34000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm50.0 CFM (1.40m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart35.0dB(A)3.5 W2900 RPM2 Wire LeadsIP69K - Dust Tight, Water Resistant, Waterproof-4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR-
AFB1212HHE-F00
AFB1212HHE-F00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
1,451
In Stock
This product has a maximum purchase limit
1 : $23.47000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm120.1 CFM (3.36m³/min)0.354 in H2O (88.2 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)44.0dB(A)5.52 W2900 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
RER190-39/14/2TDLOU
RER190-39/14/2TDLOU
FAN IMP MTRZD 190X69MM 24VDC
ebm-papst Inc.
53
In Stock
1 : $248.82000
Bulk
Bulk
Active24VDCRound - 190mm Dia69.00mm376.7 CFM (10.55m³/min)-BallMotorized Impellers--57.1 W2900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 140°F (-20 ~ 60°C)UL1.9 lbs (861.8 g)
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
MF80251V2-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
24
In Stock
1 : $4.81000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart30.0dB(A)1.11 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF80251V1_MF80252V1_V2
MF80252V2-1000U-A99
FAN AXIAL 80X25MM 24VDC WIRE
Sunon Fans
3,238
In Stock
1 : $5.68000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart30.0dB(A)1.2 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
CFM-8025V-229-300
CFM-8025V-229-300
FAN AXIAL 80X25MM 24VDC WIRE
CUI Devices
399
In Stock
1 : $6.90000
Tray
Tray
Active24VDCSquare - 80mm L x 80mm H25.00mm37.1 CFM (1.04m³/min)0.150 in H2O (37.4 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart30.0dB(A)1.4 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.165 lb (74.84 g)
OD9225-12HSS
OD9225-12HSS
FAN AXIAL 92.5X25MM 12VDC WIRE
Orion Fans
600
In Stock
1 : $8.65000
Box
Box
Active12VDCSquare - 92.5mm L x 92.5mm H25.00mm52.0 CFM (1.46m³/min)0.130 in H2O (32.4 Pa)Sealed SleeveTubeaxial-35.0dB2.9 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD9225-24HSS
OD9225-24HSS
FAN AXIAL 92.5X25MM 24VDC WIRE
Orion Fans
207
In Stock
1 : $8.65000
Box
Box
Active24VDCSquare - 92.5mm L x 92.5mm H25.00mm52.0 CFM (1.46m³/min)0.130 in H2O (32.4 Pa)Sealed SleeveTubeaxial-35.0dB3.4 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
SanCooler80-3wire-BL-R-Y
9A0824H4011
FAN AXIAL 80X25MM 24VDC WIRE
Sanyo Denki America Inc.
314
In Stock
1 : $13.99000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.00mm36.4 CFM (1.02m³/min)0.142 in H2O (35.4 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)29.0dB(A)1.68 W2900 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.199 lb (90.26 g)
OD9225-24HBIP68
OD9225-24HBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
757
In Stock
1 : $19.62000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm50.0 CFM (1.40m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart33.0dB3.5 W2900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.211 lb (95.71 g)
BFB0724H
BFB0724H
FAN BLOWER 75.7X30MM 24VDC WIRE
Delta Electronics
3,267
In Stock
This product has a maximum purchase limit
1 : $20.26000
Bulk
Bulk
Active24VDCSquare/Rounded - 75.7mm L x 75.7mm H30.00mm11.3 CFM (0.316m³/min)0.480 in H2O (119.6 Pa)BallBlowerLocked Rotor Protection38.0dB(A)2.88 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.211 lb (95.71 g)
AFB1224HHE
AFB1224HHE
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
537
In Stock
This product has a maximum purchase limit
1 : $23.46000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm120.1 CFM (3.36m³/min)0.354 in H2O (88.2 Pa)BallTubeaxialLocked Rotor Protection44.0dB(A)7.2 W2900 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
AFB1224HHE-F00
AFB1224HHE-F00
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
504
In Stock
This product has a maximum purchase limit
1 : $24.20000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm120.1 CFM (3.36m³/min)0.354 in H2O (88.2 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)44.0dB(A)7.2 W2900 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
19032526A, 19032527A
19032526A
FAN AXIAL 120X38.1MM 24V MS24B3
Comair Rotron
621
In Stock
1 : $47.41000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.10mm110.0 CFM (3.08m³/min)0.252 in H2O (62.8 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection49.1dB(A)7 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cUL, UL0.551 lb (249.93 g)
4400F_Series
4412F/2M
FAN AXIAL 119X25.4MM 12VDC WIRE
ebm-papst Inc.
125
In Stock
1 : $52.77000
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H25.40mm100.1 CFM (2.80m³/min)-BallTubeaxialSpeed Sensor (Tach)43.0dB(A)5.3 W2900 RPM3 Wire Leads--4 ~ 140°F (-20 ~ 60°C)CE, CSA, UL, VDE0.386 lb (175.09 g)
5100N-2WireLeads
5114N
FAN AXIAL 135X38MM 24VDC WIRE
ebm-papst Inc.
544
In Stock
1 : $126.42000
Box
Box
Active24VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
MFG_CFM-70-Series
CFM-7020V-129-300-20
FAN AXIAL 70X20MM 12VDC WIRE
CUI Devices
191
In Stock
1 : $7.95000
Tray
Tray
Active12VDCSquare - 70mm L x 70mm H20.00mm27.0 CFM (0.756m³/min)0.120 in H2O (29.9 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart, Speed Sensor (Tach)30.0dB(A)1.37 W2900 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.132 lb (59.87 g)
9A0824H401
9A0824H401
FAN AXIAL 80X25MM 24VDC WIRE
Sanyo Denki America Inc.
1,674
In Stock
1 : $13.99000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.00mm36.4 CFM (1.02m³/min)0.142 in H2O (35.4 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)29.0dB(A)1.68 W2900 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.199 lb (90.26 g)
SanCooler80-3wire-BL-R-Y
9A0824H4D01
FAN AXIAL 80X25MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $14.12000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.00mm36.4 CFM (1.02m³/min)0.142 in H2O (35.4 Pa)BallTubeaxialLocked Rotor Sensor29.0dB(A)1.68 W2900 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.199 lb (90.26 g)
San-80-2-wire-R-BL
109R0812H402
FAN AXIAL 80X25MM 12VDC WIRE
Sanyo Denki America Inc.
140
In Stock
1 : $14.67000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm36.4 CFM (1.02m³/min)0.142 in H2O (35.4 Pa)BallTubeaxialLocked Rotor Protection29.0dB(A)1.56 W2900 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.243 lb (110.22 g)
Showing
of 229

2900 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.