Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
4300_Series
4314L
FAN AXIAL 119X32MM 24VDC WIRE
ebm-papst Inc.
7
In Stock
1 : $41.78000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H32.00mm56.0 CFM (1.57m³/min)-BallTubeaxial-30.0dB(A)1.2 W1550 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.485 lb (219.99 g)
4300_Series
4312GL
FAN AXIAL 119X32MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $39.51000
Bulk
1 : $39.31000
Bulk
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H32.00mm56.0 CFM (1.57m³/min)-SintecTubeaxial-30.0dB(A)1.2 W1550 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.485 lb (219.99 g)
0
In Stock
Check Lead Time
1 : $47.45000
Bulk
Bulk
Active12VDCSquare - 172mm L x 172mm H40.00mm128.2 CFM (3.59m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart33.5dB1.92 W1550 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)-0.717 lb (325.22 g)
4300_Series
4382L
FAN AXIAL 119X32MM 12VDC TERM
ebm-papst Inc.
0
In Stock
Check Lead Time
4 : $17.94000
Bulk
1 : $53.27000
Bulk
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H32.00mm55.9 CFM (1.57m³/min)-BallTubeaxial-30.0dB(A)1.2 W1550 RPM2 Terminals--4 ~ 167°F (-20 ~ 75°C)CSA, UL, VDE0.5 lb (226.8 g)
4300_Series
4312L
FAN AXIAL 119X32MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $41.78000
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H32.00mm56.0 CFM (1.57m³/min)-BallTubeaxial-30.0dB(A)1.2 W1550 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.485 lb (219.99 g)
FAN AXIAL 250X78.5MM 24VDC WIRE
W1G200-EF41-01
FAN AXIAL 250X78.5MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Active
Bulk
Active24VDCRound - 250mm Dia78.50mm-0.120 in H2O (29.9 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)60.0dB(A)11 W1550 RPM4 Wire Leads with Splice TerminalsIP55 - Dust Protected, Water Resistant-22 ~ 122°F (-30 ~ 50°C)CSA, EAC, UL, VDE-
Showing
of 6

1550 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.