10000 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,641 In Stock | 1 : $8.63000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
717 In Stock | 1 : $11.62000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 39.0dB(A) | 2.16 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
1,386 In Stock | 1 : $13.86000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
991 In Stock | 1 : $13.86000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
1,676 In Stock | 1 : $14.78000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 31.6dB(A) | - | 10000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
341 In Stock | 1 : $17.74000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.2 CFM (0.061m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 24.0dB | 600 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | cURus, TUV | 0.022 lb (9.98 g) | |||
1,064 In Stock | 1 : $17.94000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.2 CFM (0.061m³/min) | 0.170 in H2O (42.3 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 24.0dB | 960 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.022 lb (9.98 g) | |||
1,397 In Stock This product has a maximum purchase limit | 1 : $22.89000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 32.00mm | 31.6 CFM (0.885m³/min) | 1.051 in H2O (261.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 51.2dB(A) | 6.48 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
1,451 In Stock | 1 : $24.25000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart | 77.0dB(A) | - | 10000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.391 lb (177.35 g) | |||
240 In Stock | 1 : $24.25000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart | 77.0dB(A) | - | 10000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.391 lb (177.35 g) | |||
1,219 In Stock | 1 : $24.80000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 61.0 CFM (1.71m³/min) | 1.590 in H2O (396.1 Pa) | Ball | Tubeaxial | Auto Restart | 64.0dB | 17 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
978 In Stock | 1 : $28.79000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | - | 10000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.391 lb (177.35 g) | |||
255 In Stock | 1 : $71.00000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
112 In Stock | 1 : $71.00000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
809 In Stock | 1 : $7.53000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB | 1 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
862 In Stock | 1 : $7.82000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.6 CFM (0.157m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 27.0dB | 1 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.023 lb (10.43 g) | |||
243 In Stock | 1 : $7.82000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 5.6 CFM (0.157m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 27.0dB | 840 mW | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.023 lb (10.43 g) | |||
269 In Stock | 1 : $7.82000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.50mm | 3.2 CFM (0.090m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | 1.2 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
211 In Stock | 1 : $8.52000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.50mm | 3.2 CFM (0.090m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | 1.32 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
265 In Stock | 1 : $11.83000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.30mm | 11.0 CFM (0.308m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 41.0dB(A) | - | 10000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.026 lb (11.79 g) | |||
805 In Stock | 1 : $11.98000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 23.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.018 lb (8.16 g) | |||
580 In Stock | 1 : $13.77000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 6.50mm | 1.0 CFM (0.028m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | - | 26.0dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.007 lb (3.18 g) | |||
140 In Stock | 1 : $15.20000 Box | - | Box | Active | 12VDC | Square - 38mm L x 38mm H | 20.00mm | 9.7 CFM (0.272m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 43.0dB(A) | 3.6 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
312 In Stock | 1 : $20.07000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 31.6dB(A) | - | 10000 RPM | 4 Wire Leads | - | - | - | - | |||
155 In Stock | 1 : $22.25000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | - | 10000 RPM | 4 Wire Leads | - | - | - | 0.391 lb (177.35 g) |