3100 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,786 In Stock | 1 : $11.75000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
5,845 In Stock | 1 : $12.36000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 1.8 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
2,556 In Stock | 1 : $12.36000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 1.44 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
1,019 In Stock | 1 : $12.68000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
553 In Stock | 1 : $13.66000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5.5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
2,965 In Stock | 1 : $14.51000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
1,806 In Stock | 1 : $16.06000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 35.0dB | 1.44 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
778 In Stock | 1 : $21.29000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 7.7 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
1,730 In Stock | 1 : $22.44000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 42.0dB(A) | 7.7 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
1,285 In Stock | 1 : $32.73000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 7.7 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
1,024 In Stock | 1 : $56.59000 Bulk | Bulk | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
294 In Stock | 1 : $56.59000 Box | Box | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 6 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
205 In Stock | 1 : $56.59000 Bulk | Bulk | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 5.8 W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
1,008 In Stock | 1 : $7.65000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 34.0dB | 2.9 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
877 In Stock | 1 : $7.65000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 34.0dB | 2.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
497 In Stock | 1 : $9.07000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 49.5mm L x 37.5mm H | 5.25mm | 1.3 CFM (0.036m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | - | 21.2dB(A) | 700 mW | 3100 RPM | 2 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
584 In Stock | 1 : $12.90000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 42.0dB(A) | 7.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
0 In Stock | 1 : $13.99000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 10.6 CFM (0.297m³/min) | 0.091 in H2O (22.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 750 mW | 3100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
196 In Stock | 1 : $15.50000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
943 In Stock | 1 : $15.69000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 1.8 W | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
810 In Stock | 1 : $15.69000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 35.0dB | 1.8 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
268 In Stock | 1 : $15.87000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 35.0dB | 1.8 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
170 In Stock | 1 : $20.93000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
345 In Stock | 1 : $24.20000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 7.7 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
104 In Stock | 1 : $24.20000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 42.0dB(A) | 5.4 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) |