11000 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,609 In Stock | 1 : $9.05000 Box | Box | Active | 12VDC | Square - 35mm L x 35mm H | 15.00mm | 9.5 CFM (0.266m³/min) | 0.327 in H2O (81.4 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 1.32 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
4,259 In Stock | 1 : $12.33000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 32.0dB | - | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
6,103 In Stock | 1 : $12.77000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.636 CFM (0.018m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | 150 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
5,554 In Stock | 1 : $13.81000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 32.0dB | - | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,059 In Stock | 1 : $13.91000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 3 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
561 In Stock | 1 : $14.97000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
977 In Stock | 1 : $14.99000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 1.56 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
3,120 In Stock | 1 : $15.04000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 32.0dB | - | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
6,803 In Stock | 1 : $15.36000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.5dB(A) | 1.92 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
596 In Stock | 1 : $20.89000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
235 In Stock | 1 : $20.89000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
4,062 In Stock | 1 : $27.83000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.04 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
258 In Stock | 1 : $28.66000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
485 In Stock | 1 : $64.51000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
139 In Stock | 1 : $91.49000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 50 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, UL, VDE | 0.62 lb (281.23 g) | |||
171 In Stock | 1 : $106.67000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
250 In Stock | 1 : $10.35000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
133 In Stock | 1 : $12.23000 Box | - | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.50mm | 5.7 CFM (0.160m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.0dB(A) | 1.08 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
1,853 In Stock | 1 : $12.27000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 600 mW | 11000 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
2,522 In Stock | 1 : $15.19000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.498 in H2O (124.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 42.0dB(A) | 2.16 W | 11000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
239 In Stock | 1 : $15.19000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.498 in H2O (124.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 42.0dB(A) | 3.12 W | 11000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
416 In Stock | 1 : $18.89000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 69.2 CFM (1.94m³/min) | 2.111 in H2O (525.8 Pa) | Ball | Tubeaxial | - | 64.0dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.234 lb (106.14 g) | |||
180 In Stock | 1 : $22.47000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.8 CFM (0.218m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 37.0dB(A) | 1.82 W | 11000 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
121 In Stock | 1 : $26.52000 Bulk | Bulk | Active | 3VDC | Square - 20mm L x 20mm H | 3.20mm | 0.340 CFM (0.010m³/min) | 0.183 in H2O (45.6 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.9dB(A) | 240 mW | 11000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
574 In Stock | 1 : $9.98000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.8 CFM (0.386m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 38.1dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |