Thermoelectric, Peltier Modules

Results: 1,492
Manufacturer
Advanced Thermal Solutions Inc.Analog TechnologiesAnalog Technologies, Inc.ASAHI RUBBER INC.CUI DevicesDFRobotEuropean Thermodynamics LtdEzurio LLCHoneywell Sensing and Productivity SolutionsLaird Thermal Systems, Inc.Marlow Industries, Inc.Matrix Industries, Inc.MikroElektronikaOlimex LTD
Series
-*A3200AdaptiveATE1CentumCM23-1.9CM29-1.9CM30-1.9CM35-1.9CPCP07-M
Packaging
BagBoxBulkTape & Box (TB)Tray
Product Status
ActiveNot For New DesignsObsolete
Size / Dimension
-Rectangular - 1.79mm L x 1.52mm WRectangular - 10.16mm L x 8.13mm WRectangular - 10.20mm L x 6.02mm WRectangular - 10.20mm L x 8.10mm WRectangular - 10.80mm L x 6.60mm WRectangular - 10.97mm L x 8.79mm WRectangular - 10.97mm L x 9.88mm WRectangular - 11.00mm L x 8.80mm WRectangular - 11.38mm L x 8.94mm WRectangular - 11.40mm L x 8.90mm WRectangular - 12.19mm L x 5.99mm W
Qmax @ Th
26mW @ 23°C40mW @ 23°C72mW @ 23°C108mW @ 23°C0.2W @ 25°C0.2W @ 27°C281mW @ 23°C0.3W @ 25°C0.3W @ 27°C0.4W @ 25°C0.4W @ 27°C0.4W @ 50°C
Delta Tmax @ Th
25°C @ 27°C36°C @ 23°C45°C @ 25°C47°C @ 25°C50°C @ 23°C50°C @ 25°C52.1°C @ 50°C53°C @ 27°C56°C @ 27°C56.5°C @ 27°C58°C @ 27°C59°C @ 27°C
Height
0.60mm0.62mm1.62mm1.65mm1.67mm1.68mm1.70mm1.71mm1.80mm1.88mm1.95mm1.96mm
Number of Stages
12345
Current - Max
440 mA0.5 A0.6 A0.7 A0.8 A1 A1.1 A1.2 A1.3 A1.4 A1.5 A1.6 A
Voltage - Max
0.5 V500 mV0.7 V0.8 V0.9 V900 mV1 V1.3 V1.4 V1.7 V1.9 V2 V
Resistance
1.24 mOhms23 mOhms160 mOhms190 mOhms200 mOhms230 mOhms240 mOhms270 mOhms290 mOhms300 mOhms310 mOhms330 mOhms
Operating Temperature
35°C63°C67°C68°C71.5°C72.5°C74.5°C75.5°C80°C83°C85°C90°C
Features
-Flexible, Lead WiresLead WiresLead Wires, Buss WireLead Wires, Exterior Metallization (Both Sides Pre-Tinned)Lead Wires, Exterior Metallization (Both Sides)Lead Wires, Exterior Metallization (One Side)Lead Wires, Graphite PadsLead Wires, LappedLead Wires, Lapped, Graphite PadsLead Wires, Lapped, Non-SealedLead Wires, Lapped, Pellet Measurement, Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
1,492Results
Search Entry

Showing
of 1,492
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP40236
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
CUI Devices
714
In Stock
1 : $14.57000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
CUI Devices
336
In Stock
1 : $14.57000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP39301536H
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
CUI Devices
115
In Stock
1 : $16.96000
Box
Box
Active
Rectangular - 30.00mm L x 15.00mm W
16.5W @ 27°C
70°C @ 27°C
3.60mm
1
3.9 A
7.6 V
1.73 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
CUI Devices
113
In Stock
1 : $17.10000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
CUI Devices
838
In Stock
1 : $17.29000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60301531H
CP60301531H
PELTIER, 30 X 15 X 3.1 MM, 6.0 A
CUI Devices
343
In Stock
1 : $17.60000
Box
Box
Active
Rectangular - 30.00mm L x 15.00mm W
26.3W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
7.6 V
930 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
CUI Devices
1,412
In Stock
1 : $19.82000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60440
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
CUI Devices
122
In Stock
1 : $20.64000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
184
In Stock
1 : $21.19000
Tray
Tray
Active
Rectangular - 8.18mm L x 6.02mm W
3.4W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
2.8 V
1.23 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
105
In Stock
1 : $22.20000
Tray
Tray
Active
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
286
In Stock
1 : $22.38000
Tray
Tray
Active
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
TEC-30-SERIES
TEC-40-36-127
PELTIER TEC 40X40X3.8MM 6.0A
Wakefield-Vette
109
In Stock
1 : $23.45000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
51.4W @ 27°C
68°C @ 27°C
3.60mm
1
6 A
15.4 V
2.17 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
332
In Stock
1 : $23.47000
Tray
Tray
Active
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
250
In Stock
1 : $23.90000
Tray
Tray
Active
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
MFG_430705-503
430705-503
PELTIER MOD CP14,71,06,L1,W4.5
Laird Thermal Systems, Inc.
115
In Stock
1 : $24.76000
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
28.7W @ 25°C
68°C @ 25°C
3.81mm
1
6 A
8.1 V
1.26 Ohms
80°C
Lead Wires, Non-Sealed
TEC-30-SERIES
TEC-40-33-127
PELTIER TEC 40X40X3.3MM 8.5A
Wakefield-Vette
629
In Stock
1 : $26.11000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
72.0W @ 27°C
68°C @ 27°C
3.30mm
1
8.5 A
15.4 V
1.66 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
CP60H
CP604395H
PELTIER, 40 X 40 X 3.95 MM, 6 A,
CUI Devices
209
In Stock
1 : $26.20000
Tray
Tray
Active
Square - 40.00mm L x 40.00mm W
55.6W @ 27°C
70°C @ 27°C
3.94mm
1
6 A
15.7 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85H
CP854345H
PELTIER, 40 X 40 X 3.45 MM, 8.5
CUI Devices
173
In Stock
1 : $26.20000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
652
In Stock
1 : $26.76000
Tray
Tray
Active
Rectangular - 34.01mm L x 30.00mm W
23.0W @ 27°C
66°C @ 27°C
3.93mm
1
2.5 A
14.7 V
4.9 Ohms
130°C
Lead Wires, Lapped, Sealed
TEC-30-SERIES
TEC-40-39-127
PELTIER TEC 40X40X3.9MM 3.9A
Wakefield-Vette
389
In Stock
1 : $28.21000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
33.4W @ 27°C
68°C @ 27°C
3.91mm
1
4 A
15.4 V
3.22 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
109
In Stock
1 : $28.71000
Tray
Tray
Active
Square - 6.60mm L x 6.60mm W
2.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
1.9 V
920 mOhms
85°C
Lead Wires, Exterior Metallization (Both Sides)
270
In Stock
1 : $30.57000
Tray
Tray
Active
Rectangular - 44.70mm L x 40.13mm W
54.0W @ 27°C
66°C @ 27°C
3.91mm
1
5.6 A
14.7 V
2.2 Ohms
130°C
Lead Wires, Lapped, Sealed
TG12-6-01L
TG12-6-01L
TEG GENERATOR 40.13X40.13X3.91MM
Marlow Industries, Inc.
121
In Stock
1 : $32.48000
Tray
Tray
Active
Rectangular - 44.70mm L x 40.13mm W
0.9W @ 50°C
-
3.91mm
1
1.1 A
1.9 V
3.82 Ohms
200°C
Lead Wires, Lapped
441
In Stock
1 : $33.08000
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.53mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires, Lapped, Sealed
CP36H-2 Series
CP36367H-2
PELTIER, 30.5 X 30 X 6.7 MM, 3.6
CUI Devices
185
In Stock
1 : $33.28000
Box
Box
Active
Rectangular - 31.25mm L x 30.00mm W
21.0W @ 27°C
82°C @ 27°C
6.70mm
2
3.6 A
16.7 V
4.43 Ohms
100°C
Lead Wires, Sealed - Silicone RTV
Showing
of 1,492

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.