Results: 0
Manufacturer
Adafruit Industries LLCAdvanced Thermal Solutions Inc.AMEC ThermasolARTESYN / Advanced EnergyAssmann WSW ComponentsBoyd Laconia, LLCBrainboxesComair RotronCooling SourceCTS ElectrocomponentsCTS Thermal Management ProductsCUI Devices
Series
-*102AS110AS113AS114AS118AS120AS1281AS12AS130AS132
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Board Level with FanBoard LevelBoard Level, ExtrusionBoard Level, VerticalBoard Level, Vertical, ExtrusionHeat Spreader Kit, Top MountHeat SpreaderSide Mount with FanTop Mount KitTop Mount with FanTop MountTop Mount, ExtrusionTop Mount, Skived
Package Cooled
6-Dip and 8-Dip8-DIP12-SIP14-DIP and 16-DIP18-DIP20-DIP24-DIP28-DIP40-DIP-AMD APU and CPU CoolersAMD CPU Cooler
Attachment Method
2 Clips and PC Pin3 Clips and PC Pin4 Clips and PC Pin-Adhesive (Not Included)AdhesiveBolt On and Board LocksBolt On and Board MountsBolt On and ClipBolt On and PC PinBolt On and Thermal Tape, Adhesive (Included)Bolt On
Shape
-Circular, FinsCylindricalCylindrical, Pin FinsRectangularRectangular, Angled FinsRectangular, FinsRectangular, Fins; Square, FinsRectangular, Pin FinsRhombusRoundSquareSquare, Angled FinsSquare, Fins
Length
0.113" (2.87mm)0.197" (5.00mm)0.211" (5.35mm)0.250" (6.35mm)0.276" (7.00mm)0.279" (7.10mm)0.280" (7.11mm)0.295" (7.50mm)0.303" (7.70mm)0.310" (7.87mm)0.315" (8.00mm)0.320" (8.13mm)
Width
0.054" (1.38mm)0.190" (4.83mm)0.197" (5.00mm)0.220" (5.59mm)0.236" (6.00mm)0.250" (6.35mm)0.268" (6.81mm)0.270" (6.86mm)0.276" (7.00mm)0.295" (7.50mm)0.325" (8.26mm)0.335" (8.50mm)
Diameter
0.180" (4.57mm) ID, 0.500" (12.70mm) OD0.220" (5.59mm) OD0.290" (7.37mm) ID0.300" (7.62mm) ID, 1.000" (25.40mm) OD0.300" (7.62mm) ID, 1.125" (28.57mm) OD0.300" (7.62mm) OD0.305" (7.75mm) ID, 0.500" (12.70mm) OD0.312" (7.92mm) ID0.315" (8.00mm) ID, 0.750" (19.05mm) OD0.315" (8.00mm) ID, 0.875" (22.23mm) OD0.315" (8.00mm) ID, 1.250" (31.75mm) OD0.316" (8.03mm) ID
Fin Height
0.002" (0.06mm)0.003" (0.07mm)0.008" (0.21mm)0.025" (0.64mm)0.032" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.059" (1.50mm)0.079" (2.00mm)0.085" (2.15mm)0.089" (2.25mm)0.098" (2.50mm)
Power Dissipation @ Temperature Rise
0.3W @ 20°C0.4W @ 30°C0.5W @ 20°C0.5W @ 30°C0.5W @ 40°C0.5W @ 41°C0.6W @ 20°C0.6W @ 30°C0.6W @ 40°C0.6W @ 60°C0.8W @ 30°C1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
0.08°C/W @ 500 LFM0.09°C/W @ 200 LFM0.09°C/W @ 500 LFM0.09°C/W @ 600 LFM0.10°C/W @ 100 LFM0.10°C/W @ 500 LFM0.11°C/W @ 500 LFM0.12°C/W @ 500 LFM0.13°C/W @ 500 LFM0.13°C/W @ 600 LFM0.15°C/W @ 250 LFM0.17°C/W @ 500 LFM
Thermal Resistance @ Natural
0.07°C/W0.08°C/W0.09°C/W0.10°C/W0.12°C/W0.13°C/W0.14°C/W0.15°C/W0.16°C/W0.17°C/W0.18°C/W0.19°C/W
Material
-Aluminum AlloyAluminumAluminum, CopperAluminum, Copper, PlasticAluminum, PlasticBeryllium CopperBrassCeramicCompositeCopper AlloyCopper TungstenCopperSteel
Material Finish
-AavSHIELD 3CBlack AnodizedBlack CadmiumBlack CoatingBlack EbonolBlack PaintBlue AnodizedClean AnodizedClean FinishedClear, AnodizedDegreased
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.