Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : $35.73000 Box | Box | Last Time Buy | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 31.7 CFM (0.888m³/min) | 3.600 in H2O (896.8 Pa) | Ball | Tubeaxial | Auto Restart | 65.9dB(A) | 16.68 W | 18000/21500 RPM | 2 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.192 lb (87.08 g) | |||
19 In Stock | 1 : $6.90000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 30.0 CFM (0.840m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.8dB(A) | 1.08 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.15 lb (68.04 g) | |||
201 In Stock | 1 : $6.33000 Tray | Tray | Active | 12VDC | Round - 44.5mm Dia | 10.60mm | 4.5 CFM (0.126m³/min) | 0.050 in H2O (12.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.1dB(A) | 320 mW | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.026 lb (11.79 g) | |||
232 In Stock | 1 : $19.55000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 84.1 CFM (2.35m³/min) | 0.740 in H2O (184.3 Pa) | Ball | Tubeaxial | - | 55.2dB(A) | 9.1 W | 5700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.386 lb (175.09 g) | |||
10 In Stock | 1 : $5.51000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 18.6 CFM (0.521m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 40.1dB(A) | 1.74 W | 7000 RPM | 2 Wire Leads | - | - | CUR, TUV, UL | - | |||
306 In Stock | 1 : $15.34000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 33.0 CFM (0.924m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.0dB(A) | 780 mW | 2600 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.167 lb (75.75 g) | |||
2,132 In Stock | 1 : $13.95000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
4,129 In Stock | 1 : $6.15000 Tray | Tray | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 11.8 CFM (0.330m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.5dB(A) | 1.32 W | 6500 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.035 lb (15.88 g) | |||
30 In Stock | 1 : $14.19000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.0dB(A) | 680 mW | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
200 In Stock | 1 : $23.16000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 100 mW | 14500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
1,032 In Stock | 1 : $12.49000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.00mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | - | 36.0dB | 2.64 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
41 In Stock | 1 : $15.85000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | - | - | - | 3 Wire Leads | - | - | - | - | |||
89 In Stock | 1 : $20.09000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.340 in H2O (333.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 55.5dB(A) | 8.6 W | 15000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
69 In Stock | 1 : $21.05000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
194 In Stock | 1 : $136.48000 Bulk | Bulk | Active | 24VDC | Round - 254mm Dia | 89.00mm | 690.0 CFM (19.32m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB | 24 W | 2000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
72 In Stock | 1 : $12.49000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - | |||
609 In Stock | 1 : $12.49000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Auto Restart | 49.5dB | 9.6 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
166 In Stock | 1 : $15.85000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 18.0 CFM (0.504m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 30.0dB | - | 4500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
3,056 In Stock | 1 : $15.85000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 9.2 CFM (0.258m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.4dB | 1.45 W | 8000 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
126 In Stock | 1 : $17.05000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 26.0dB(A) | 100 mW | 15500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
25 In Stock | 1 : $17.72000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.160 CFM (0.004m³/min) | 0.116 in H2O (28.8 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 30.0dB(A) | 100 mW | 14000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
178 In Stock | 1 : $17.72000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
215 In Stock | 1 : $20.02000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 2.8 W | 3975 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
460 In Stock | 1 : $11.89000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - | |||
396 In Stock | 1 : $11.89000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - |