Fan Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 31 Factory | 1 : $7.81000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 39.4" (1.00m) | 2.8 x 0.5 | 2 | - | - | UL | 250 V | 3 A | - | - | ||
24 In Stock | 1 : $9.34000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 78.7" (2.00m) | 2.8 x 0.5 | 2 | - | - | UL | 250 V | 3 A | - | - |