Evaluation, Development Board Enclosures

Results: 4
Platform
BeagleBone BlackRaspberry Pimicro:bit
Size / Dimension
2.559" L x 1.457" W (65.00mm x 37.00mm)3.937" L x 2.559" W (100.00mm x 65.00mm)-
Height
0.354" (9.00mm)0.472" (12.00mm)1.181" (30.00mm)-
Area (L x W)
3.72in² (24.0cm²)10.1in² (65cm²)-
Design
Hand Held, Cover IncludedHand Held, Split SidesSplit Sides
Material
-Plastic
Color
ClearGreen
Features
-Wall Mount
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Platform
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Material Flammability Rating
CASE CLEAR 2.559" L X 1.457" W
PRT-17868
CASE CLEAR 2.559" L X 1.457" W
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $5.69000
Bulk
Bulk
ActiveCasemicro:bit2.559" L x 1.457" W (65.00mm x 37.00mm)0.354" (9.00mm)3.72in² (24.0cm²)Split Sides-Clear-Wall Mount-
CASE CLEAR 2.559" L X 1.457" W
PRT-17867
CASE CLEAR 2.559" L X 1.457" W
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $6.94000
Bulk
Bulk
ActiveCasemicro:bit2.559" L x 1.457" W (65.00mm x 37.00mm)0.472" (12.00mm)3.72in² (24.0cm²)Split Sides-Clear-Wall Mount-
CASE PLAS CLEAR 3.937"LX2.559"W
PRT-12842
CASE PLAS CLEAR 3.937"LX2.559"W
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $7.95000
Bulk
Bulk
ActiveCaseBeagleBone Black3.937" L x 2.559" W (100.00mm x 65.00mm)1.181" (30.00mm)10.1in² (65cm²)Hand Held, Cover IncludedPlasticClear---
PI-TOP PROTECTIVE CASE
PRT-18493
PI-TOP PROTECTIVE CASE
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $18.69000
Bulk
Bulk
ActiveCaseRaspberry Pi---Hand Held, Split Sides-Green---
Showing
of 4

Evaluation, Development Board Enclosures


Development Board Enclosures are designed to hold a specific evaluation platform board. Example evaluation boards include Arduino, Banana Pi, BeagleBone, Raspberry Pi, PandaBoard, and micro:bit to name a few.