Evaluation, Development Board Enclosures

Results: 4
Series
ED-PI5CASE-BED-PI5CASE-O
Size / Dimension
3.465" L x 2.283" W (88.00mm x 58.00mm)3.622" L x 2.339" W (92.00mm x 59.40mm)
Height
0.984" (25.00mm)1.024" (26.00mm)
Area (L x W)
7.91in² (51.0cm²)8.46in² (54.6cm²)
Color
BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Platform
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Material Flammability Rating
ED-PI5CASE-OS
ED-PI5CASE-OS
OPEN CASE ALUM CNC SILVER P5
EDATEC
185
In Stock
1 : $7.00000
Box
Box
ActiveCaseRaspberry Pi 53.465" L x 2.283" W (88.00mm x 58.00mm)1.024" (26.00mm)7.91in² (51.0cm²)Hand Held, End Panel and CoverMetal, AluminumSilver0.020" (0.50mm)--
ED-PI5CASE-BS
ED-PI5CASE-BS
BOX ALUM CNC SILVER P5
EDATEC
620
In Stock
1 : $16.00000
Box
Box
ActiveCaseRaspberry Pi 53.622" L x 2.339" W (92.00mm x 59.40mm)0.984" (25.00mm)8.46in² (54.6cm²)Hand Held, End Panel and CoverMetal, AluminumSilver0.020" (0.50mm)--
ED-PI5CASE-BB
ED-PI5CASE-BB
BOX ALUM CNC BLACK P5
EDATEC
469
In Stock
1 : $16.00000
Box
Box
ActiveCaseRaspberry Pi 53.622" L x 2.339" W (92.00mm x 59.40mm)0.984" (25.00mm)8.46in² (54.6cm²)Hand Held, End Panel and CoverMetal, AluminumBlack0.020" (0.50mm)--
ED-PI5CASE-OB
ED-PI5CASE-OB
OPEN CASE ALUM CNC BLACK P5
EDATEC
62
In Stock
1 : $7.00000
Box
Box
ActiveCaseRaspberry Pi 53.465" L x 2.283" W (88.00mm x 58.00mm)1.024" (26.00mm)7.91in² (51.0cm²)Hand Held, End Panel and CoverMetal, AluminumBlack0.020" (0.50mm)PCB Supports-
Showing
of 4

Evaluation, Development Board Enclosures


Development Board Enclosures are designed to hold a specific evaluation platform board. Example evaluation boards include Arduino, Banana Pi, BeagleBone, Raspberry Pi, PandaBoard, and micro:bit to name a few.