Sensors

Results: 4
Manufacturer
Analog Devices Inc.Murata Electronics
Series
-iMEMS®, iSensor®
Sensor Type
Accelerometer, 3 AxisAccelerometer, GyroscopeAccelerometer, Inclinometer, 2 AxisInclinometer
Sensing Range
±1.7g, ±90°±2g, ±125°/sec±2g, 4g, 8g±90°
Interface
I2C, Serial, SPISerial, SPISPI
Sensitivity
0.244mg/LSB, 0.025°/LSB32768LSB/g, 16384LSB/g-
Voltage - Supply
2.25V ~ 3.6V3V ~ 3.6V
Embedded
-NoYes, ASIC
Utilized IC / Part
ADIS16209ADXL355SCC2230-E02SCL3400-D01
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Supplied Contents
Utilized IC / Part
ADIS16209/PCBZ
ADIS16209/PCBZ
BOARD EVAL FOR ADIS16209
Analog Devices Inc.
16
In Stock
1 : $150.48000
Box
Box
Active
Accelerometer, Inclinometer, 2 Axis
±1.7g, ±90°
Serial, SPI
0.244mg/LSB, 0.025°/LSB
3V ~ 3.6V
No
Board(s)
ADIS16209
EVAL-ADXL355Z
EVAL-ADXL355Z
EVAL BOARD FOR ADXL355
Analog Devices Inc.
79
In Stock
1 : $46.08000
Box
-
Box
Active
Accelerometer, 3 Axis
±2g, 4g, 8g
I2C, Serial, SPI
-
2.25V ~ 3.6V
-
Board(s)
ADXL355
SCC2230-E02-PCB
SCC2230-E02-PCB
SENSOR HARDWARE & ACCESSORIES ME
Murata Electronics
1
In Stock
1 : $83.99000
Box
-
Box
Active
Accelerometer, Gyroscope
±2g, ±125°/sec
SPI
-
3V ~ 3.6V
-
Board(s)
SCC2230-E02
SCL3400-D01-PCB
SCL3400-D01-PCB
EVAL BOARD INCLINOMETER 2 AXIS
Murata Electronics
0
In Stock
Check Lead Time
1 : $81.00000
Box
-
Box
Active
Inclinometer
±90°
SPI
32768LSB/g, 16384LSB/g
3V ~ 3.6V
Yes, ASIC
Board(s)
SCL3400-D01
Showing
of 4

Sensors


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.