Sensor Evaluation Boards

Results: 3
Manufacturer
Adafruit Industries LLCInfineon TechnologiesScioSense
Series
-XENSIV™
Sensor Type
Carbon Dioxide (CO2)Gas, Humidity, Indoor Air Quality (IAQ)Indoor Air Quality (IAQ)
Sensing Range
-40°C ~ 85°C, 5 ~ 95% RH-
Interface
I2CI2C, PWM, UARTI2C, Serial, SPI
Sensitivity
±3%-
Voltage - Supply
1.71V ~ 1.98V3.3V or 5V3.3V, 12V
Embedded
-NoYes, MCU
Utilized IC / Part
ENS160PAS CO2SGP30
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Supplied Contents
Utilized IC / Part
3709
3709
SGP30 AIR QUALITY SENSOR BREAKOU
Adafruit Industries LLC
117
In Stock
1 : $17.50000
Bulk
-
Bulk
ActiveGas, Humidity, Indoor Air Quality (IAQ)-I2C-3.3V or 5V-Board(s)SGP30
220
In Stock
1 : $27.78000
Bulk
Bulk
ActiveCarbon Dioxide (CO2)-I2C, PWM, UART±3%3.3V, 12VYes, MCUBoard(s)PAS CO2
ENS160-LG_EK_ST V1
ENS160-LG_EK_ST V1
EVAL BOARD FOR ENS160
ScioSense
0
In Stock
Check Lead Time
1 : $63.33000
Bulk
-
Bulk
ActiveIndoor Air Quality (IAQ)-40°C ~ 85°C, 5 ~ 95% RHI2C, Serial, SPI-1.71V ~ 1.98VNoBoard(s)ENS160
Showing
of 3

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.