Sensor Evaluation Boards

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Contents
Utilized IC / Part
zForce AIR Touch Sensor
NNAMC1220PCEV
EVAL KIT MODULE 0 DEG 122MM
Neonode Inc.
53
In Stock
1 : $98.16000
Bulk
Bulk
Obsolete
Proximity, IR Touch
122mm x 104mm
I2C, USB
-
4.75V ~ 5.25V
-
Board(s), Cable(s)
NNAMC1220PC01
zForce AIR Touch Sensor
NNAMC1580PCEV
EVAL KIT MODULE 0 DEG 158MM
Neonode Inc.
38
In Stock
1 : $98.38000
Bulk
Bulk
Obsolete
Proximity, IR Touch
158mm x 134mm
I2C, USB
-
4.75V ~ 5.25V
-
Board(s), Cable(s)
NNAMC1580PC01
NN AMC 1800PCEV
NNAMC1800PCEV
EVAL KIT MODULE 0 DEG 180MM
Neonode Inc.
63
In Stock
1 : $113.08000
Bulk
Bulk
Obsolete
Proximity, IR Touch
180mm x 164mm
I2C, USB
-
4.75V ~ 5.25V
-
Board(s), Cable(s)
NNAMC1800PC01
NN AMC 2090PCEV
NNAMC2090PCEV
EVAL KIT MODULE 0 DEG 209MM
Neonode Inc.
23
In Stock
1 : $117.64000
Bulk
Bulk
Obsolete
Proximity, IR Touch
209mm x 194mm
I2C, USB
-
4.75V ~ 5.25V
-
Board(s), Cable(s)
NNAMC2090PC01
NN AMC MAXIPCEX
NNAMCMAXIPCEX
FULLRANGE EXPLORER KIT 7 MODULES
Neonode Inc.
24
In Stock
1 : $521.20000
Bulk
Bulk
Obsolete
Proximity, IR Touch
104mm ~ 208mm
I2C, USB
-
4.75V ~ 5.25V
-
Board(s), Cable(s)
NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346
Showing
of 5

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.