Linear Voltage Regulator Evaluation Boards

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
TPS76XXXEVM-125
EVAL BOARD FOR TPS76933
Texas Instruments
3
In Stock
1 : $50.22000
Bulk
-
-
Bulk
Obsolete
1 - Single
3.3V
100mA
2.7V ~ 10V
Positive Fixed
Board(s)
TPS76933
DEM-SOT23LDO
EVAL BOARD FOR SOT235 SOT236
Texas Instruments
0
In Stock
Check Lead Time
1 : $6.00000
Box
-
-
Box
Active
1 - Single
-
-
-
-
Unpopulated (Bare) Board(s)
SOT-23-5, SOT-23-6 Package
TPS76933EVM-127
EVAL BOARD FOR TPS76933
Texas Instruments
1
In Stock
1 : $58.80000
Bulk
-
-
Bulk
Active
1 - Single
3.3V
100mA
3V ~ 6V
Positive Fixed
Board(s)
TPS76933
Showing
of 3

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.