LED Driver Evaluation Boards

Results: 9
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Current - Output / Channel
20mA350mA370mA1A1.5A12A, 12A
Outputs and Type
1, Non-Isolated2, Non-Isolated16, Non-Isolated
Voltage - Output
0V ~ 5V2.15V ~ 41.8V6V ~ 23V6V ~ 8V6.2V ~ 23.6V16V ~ 23V30V ~ 54V-
Features
-Dimmable
Voltage - Input
6V ~ 28V6.2V ~ 35V8V ~ 16V8V ~ 26V8V ~ 27V
Utilized IC / Part
TLD5098EPTLD5191ESTLD5501-2TLD6098-1EPTLD7002-16ESTLE4242G
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Supplied Contents
Utilized IC / Part
3
In Stock
1 : $192.50000
Bulk
Bulk
Active
1.5A
1, Non-Isolated
2.15V ~ 41.8V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
3
In Stock
1 : $302.50000
Bulk
Bulk
Active
1A
1, Non-Isolated
6.2V ~ 23.6V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
3
In Stock
1 : $42.00000
Box
Box
Not For New Designs
370mA
1, Non-Isolated
6V ~ 8V
-
8V ~ 16V
Board(s)
TLE4242G
0
In Stock
Check Lead Time
1 : $55.55000
Bulk
Bulk
Active
20mA
16, Non-Isolated
-
-
6V ~ 28V
Board(s)
TLD7002-16ES
0
In Stock
Check Lead Time
1 : $69.44000
Bulk
Bulk
Active
350mA
1, Non-Isolated
30V ~ 54V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
0
In Stock
Check Lead Time
1 : $69.44000
Bulk
Bulk
Active
1A
1, Non-Isolated
16V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
0
In Stock
Check Lead Time
1 : $69.44000
Bulk
Bulk
Active
1A
1, Non-Isolated
6V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
0
In Stock
Check Lead Time
1 : $138.88000
Bulk
Bulk
Active
1A
1, Non-Isolated
-
Dimmable
8V ~ 27V
Board(s)
TLD6098-1EP
0
In Stock
Check Lead Time
1 : $277.75000
Bulk
Bulk
Active
12A, 12A
2, Non-Isolated
0V ~ 5V
Dimmable
8V ~ 26V
Board(s)
TLD5501-2
Showing
of 9

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.