Evaluation and Demonstration Boards and Kits

Results: 2
Function
I2CSPI Devices
Embedded
NoYes, MCU, 8-Bit
Utilized IC / Part
24LC02B, MCP9800, MCP3221, TC1321, MCP23008PICkit™ 1
Primary Attributes
-SPI ADC, DAC, Digital Pot, EEPROM, I/O Expander, Temp Sensor, PGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
PKSERIAL-I2C1
PKSERIAL-I2C1
BOARD DEMO PICKIT SERIAL I2C
Microchip Technology
16
In Stock
1 : $39.98000
Box
-
Box
Active
Interface
I2C
No
24LC02B, MCP9800, MCP3221, TC1321, MCP23008
-
Board(s)
PKSERIAL-SPI1
PKSERIAL-SPI1
BOARD DEMO PICKIT SERIAL SPI
Microchip Technology
1
In Stock
1 : $55.46000
Box
-
Box
Active
Interface
SPI Devices
Yes, MCU, 8-Bit
PICkit™ 1
SPI ADC, DAC, Digital Pot, EEPROM, I/O Expander, Temp Sensor, PGA
Board(s)
Showing
of 2

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.