Results: 0
Manufacturer
3M3S (Solid State System)4D Systems Pty Ltd5G HUBAbracon LLCAdafruit Industries LLCADSANTECAdvanced Linear Devices Inc.Advantech CorpAi-ThinkerAK-Nord GmbHAlchemy Power Inc.
Series
-@Web*01-3501333D50494XXABLNOAcuEdge™ADV7541Advantiv®
Packaging
BagBookBoxBulkCaseRetail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AudioAudio, Display, InterfaceAudio/VideoAudio/VoiceCircuit ProtectionConnectivityConnectivity/InterconnectData AcquisitionDisplayElectromechanicalFilter
Function
1-Wire to I2C1:2 Demultiplexer1:4 Demultiplexer2:1 Multiplexer3:1 Multiplexer4 ~ 20mA Receiver, Transmitter4 ~ 20mA Transmitter4:1 Multiplexer8:1 Multiplexer8:4 Multiplexer-*
Embedded
-NoYesYes, ASICYes, DSCYes, DSPYes, FPGAYes, FPGA / CPLDYes, FPGA / MCUYes, MCUYes, MCU, 16-BitYes, MCU, 16/32-BitYes, MCU, 32-BitYes, MCU, 8-Bit
Utilized IC / Part
1ED020I12-B21ED020I12B1ED3121MU12H, 1ED3121MC12H1ED3122MC12H, IMBG120R040M2H1ED3122MU12H, 1ED3122MC12H1ED3124MU12H, 1ED3124MC12H1ED3124MU12H12001ED3131MC12H, XMC48001ED3142MC12H1ED3144MC12H1ED3145MC12H1ED3241MC12H
Primary Attributes
-36V ~ -57V Input Voltage0 ~ 135ps Delay0 ~ 140ps Delay0 ~ 150ps Delay0 ~ 255ps Delay0 ~ 260ps Delay0 ~ 265ps Delay0 ~ 275ps Delay0 ~ 280ps Delay0 ~ 320ps Delay0mA ~ 20mA Output with 0 V ~ 5V Input0mA ~ 20mA Output with 0V ~ 4V Input
Secondary Attributes
-36V ~ -60V Supply-10V ~ 90V Supply650nm LED, 1mm POF416mA, 12V Output500mA Continuous Operating Current0.55Ohm RdsON, Temperature, Over Voltage, Short Circuit Protection550mA, 5V Output1 ~ 12 Cell-Li-Ion, 1 ~ 12 Cell-NiMH1 Driver, 1 Receiver - RS-422/RS-485 Mode1.2V ~ 5.5V Supply1.4V ~ 4.3V Supply1.5V and 3.3V Supply Voltages
Contents
-Board(s)Board(s), AccessoriesBoard(s), Cable(s)Board(s), Cable(s), AccessoriesBoard(s), Cable(s), Power SupplyBoard(s), Cable(s), Power Supply, AccessoriesBoard(s), Power SupplyBoard(s), Power Supply, AccessoriesPartially Populated Board(s)Partially Populated Board(s) - Main IC/Module/Part Not IncludedUnpopulated (Bare) Board(s)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.