DC/DC & AC/DC (Off-Line) SMPS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $39.89000 Bulk | Bulk | Active | AC/DC, Primary Side | 1, Non-Isolated | 80 mW | 5V | 160mA | 80 ~ 265 VAC | Buck | 30kHz | Fully Populated | Board(s) | VIPer06 | |||
3 In Stock | 1 : $42.00000 Box | Box | Active | AC/DC, Non-Isolated | 1, Non-Isolated | 2 W | 12V | 150mA | 85 ~ 264 VAC | Buck-Boost | - | Fully Populated | Board(s) | VIPer06 | |||
1 In Stock | 1 : $58.75000 Box | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | 4 W | 12V | 350mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : $45.00000 Box | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | - | 12V | 350mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | VIPer06 | |||
4 In Stock | 1 : $48.64000 Bulk | Bulk | Active | AC/DC, Primary Side | 1, Isolated | 4 W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Fully Populated | Board(s) | VIPer06 | |||
1 In Stock | 1 : $50.00000 Bulk | Bulk | Active | AC/DC, Primary Side | 1, Non-Isolated | - | 12V | 140mA | 85 ~ 265 VAC, 100 V ~ 375 V | Buck | 30kHz | Fully Populated | Board(s) | VIPer06 | |||
4 In Stock | 1 : $52.50000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 3 W | 5V | 600mA | 85 ~ 265 VAC | Flyback | 115kHz | Fully Populated | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : $52.50000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 4 W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Fully Populated | Board(s) | VIPer06 | |||
1 In Stock | 1 : $72.50000 Box | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | 1.8 W | 12V | 150mA | 90 ~ 264 VAC | Buck | 30kHz | Fully Populated | Board(s) | VIPer06 |