DC/DC & AC/DC (Off-Line) SMPS

Results: 2
Voltage - Output
3.3V5V
Voltage - Input
1.8V ~ 5.5V2.7V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
REG710EVM-33
REG710EVM-33
EVAL MOD FOR REG710-XX
Texas Instruments
4
In Stock
1 : $58.80000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
1, Non-Isolated
3.3V
30mA
1.8V ~ 5.5V
Buck-Boost
1MHz
Fully Populated
Board(s)
REG710
REG710EVM-5
REG710EVM-5
EVAL MOD FOR REG710-XX
Texas Instruments
1
In Stock
1 : $58.80000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
1, Non-Isolated
5V
30mA
2.7V ~ 5.5V
Buck-Boost
1MHz
Fully Populated
Board(s)
REG710
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.