DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
ADM00804
ADM00804
EVAL BOARD FOR MIC28514
Microchip Technology
0
In Stock
Check Lead Time
2 : $86.40000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
5A
10V ~ 75V
Buck
300kHz
Board(s)
MIC28514
ARD00777
ARD00777
EVAL BOARD FOR MIC45212
Microchip Technology
0
In Stock
Check Lead Time
1 : $207.72000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
28A
5.5V ~ 26V
Buck
-
Board(s)
MIC45212
0
In Stock
Active
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
10A
12V ~ 75V
Buck
200kHz
Board(s)
MIC2103
MIC45205-2YMP-EV
MIC45205-2YMP-EV
EVAL BOARD FOR MIC452052
Microchip Technology
0
In Stock
Active
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
6A
4.5V ~ 26V
Buck
600kHz
Board(s)
MIC45205-2
MIC45208-2YMP EV
MIC45208-2YMP-EV
EVAL BOARD FOR MIC452082
Microchip Technology
0
In Stock
Active
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
10A
4.5V ~ 26V
Buck
600kHz
Board(s)
MIC45208-2
EVAL BOARD FOR MIC452122
MIC45212-2YMP-EV
EVAL BOARD FOR MIC452122
Microchip Technology
0
In Stock
Active
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
14A
4.5V ~ 26V
Buck
600kHz
Board(s)
MIC45212-2
EVAL BOARD FOR MIC285112
MIC28511-2YFL-EV
EVAL BOARD FOR MIC285112
Microchip Technology
0
In Stock
Active
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
-
3A
4.6V ~ 60V
Buck
300kHz
Board(s)
MIC28511-2
EVAL BOARD FOR MIC285122
MIC28512-2YFL-EV
EVAL BOARD FOR MIC285122
Microchip Technology
0
In Stock
Active
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
-
2A
4.6V ~ 70V
Buck
300kHz
Board(s)
MIC28512-2
Showing
of 8

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.