DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
2
In Stock
1 : $53.64000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.8V
2A
2.7V ~ 5.5V
Buck
1MHz
Board(s)
BD9A201
2
In Stock
1 : $35.31000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.2V
3A
5.5V ~ 12V
Buck
300kHz
Board(s)
BD9E304
1
In Stock
1 : $35.31000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
3A
18V ~ 36V
Buck
300kHz
Board(s)
BD9E304
1
In Stock
1 : $35.31000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
3A
10V ~ 36V
Buck
300kHz
Board(s)
BD9E304
1
In Stock
1 : $35.31000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
-
2A
4.5V ~ 28V
Buck
500kHz
Board(s)
BD9E202
1
In Stock
1 : $67.18000
Bulk
-
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
1A
12V ~ 24V
Buck
500kHz
Board(s)
BD9E105
Showing
of 6

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.