DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $158.90000 Box | - | - | Box | Active | DC/DC, Step Down | 2 Non-Isolated Outputs | - | 1V, 1.5V | 30A, 30A | 4.5V ~ 14V | Buck | 400kHz | Board(s) | LTC3875 | ||
1 In Stock | 1 : $231.65000 Box | - | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1V | 120A | 4.5V ~ 14V | Buck | 400kHz | Board(s) | LTC3875 | ||
1 In Stock | 1 : $259.79000 Box | - | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1V | 120A | 4.5V ~ 14V | Buck | 400kHz | Board(s) | LTC3874, LTC3875 | ||
1 In Stock | 1 : $226.01000 Box | - | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1V | 160A | 4.5V ~ 14V | Buck | 400kHz | Board(s) | LTC3875 |