DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Packaging
BoxBulk
Voltage - Output
3.3V3.3V, 5V, 12V
Current - Output
10A-
Voltage - Input
8V ~ 36V-
Frequency - Switching
650kHz-
Utilized IC / Part
PI3301-00PI3301-00, PI3302-00, PI3303-00
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DKIT-AC-xx-POL-00
DKIT-AC-24-POL-00
AC TO POL DEVELOPMENT KIT 24V BU
Vicor Corporation
0
In Stock
Check Lead Time
1 : $4,362.40000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
3.3V, 5V, 12V
-
-
Buck
-
Fully Populated
Board(s)
PI3301-00, PI3302-00, PI3303-00
PI3301-00-EVAL1
PI3301-00-EVAL1
PICOR EVAL BD PI3301-00
Vicor Corporation
0
In Stock
Check Lead Time
1 : $53.34000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
10A
8V ~ 36V
Buck
650kHz
Fully Populated
Board(s)
PI3301-00
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.