DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
5
In Stock
1 : $118.80000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
5A
15V ~ 80V
Buck
250kHz
Board(s)
LM5116
0
In Stock
Check Lead Time
1 : $118.80000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
7A
7V ~ 60V
Buck
250kHz
Board(s)
LM5116
4
In Stock
1 : $24.00000
Bulk
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
-
20A
7V ~ 100V
Buck
-
Unpopulated (Bare) Board(s)
LM5116
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.