DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Main Purpose
DC/DC, Step DownDC/DC, Step Up or Down
Voltage - Output
5V12V
Current - Output
600mA-
Voltage - Input
5V ~ 30V6V ~ 30V
Regulator Topology
BuckBuck-Boost
Frequency - Switching
500kHz-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
ADM00399
ADM00399
BOARD DEMO BUCK BOOST MCP16301
Microchip Technology
2
In Stock
1 : $59.34000
Box
-
Box
Active
DC/DC, Step Up or Down
1, Non-Isolated
12V
-
5V ~ 30V
Buck-Boost
500kHz
Fully Populated
Board(s)
MCP16301
ADM00433
ADM00433
BOARD EVAL MCP16301 5V 600MA LN
Microchip Technology
2
In Stock
1 : $65.78000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
5V
600mA
6V ~ 30V
Buck
-
Fully Populated
Board(s)
MCP16301
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.