DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Outputs and Type
1, Isolated; 1, Non-Isolated1, Non-Isolated
Voltage - Output
5V8V, 12V
Voltage - Input
10V ~ 60V18V ~ 32V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LM5160DNTBKEVM
LM5160DNTBKEVM
EVAL BOARD FOR LM5160
Texas Instruments
2
In Stock
1 : $58.80000
Box
-
Box
ActiveDC/DC, Step Down1, Non-Isolated5V2A10V ~ 60VBuck300kHzFully PopulatedBoard(s)LM5160
1
In Stock
1 : $58.80000
Box
-
Box
ActiveDC/DC, Step Down1, Isolated; 1, Non-Isolated8V, 12V2A18V ~ 32VBuck300kHzFully PopulatedBoard(s)LM5160
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.