DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
DC617A
DC617A
EVAL BOARD FOR LT3781 LTC1698
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $97.10000
Box
-
Box
Active
DC/DC Converter
1 Isolated Output
-
2.5V
20A
36V ~ 72V
Forward Converter
240Hz
Board(s)
LT3781, LTC1698
DC479A
DC479A
EVAL BOARD LT1783 LT3781 LTC1698
Analog Devices Inc.
1
In Stock
1 : $97.83000
Box
-
Box
Active
DC/DC, Step Down
1 Isolated Output
-
3.3V
15A
36V ~ 72V
Forward Converter
240kHz
Board(s)
LT1783, LT3781, LTC1698
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.