DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
TPS54060EVM-590
TPS54060EVM-590
EVAL BOARD FOR TPS54060
Texas Instruments
2
In Stock
1 : $58.80000
Box
-
Box
Active
DC/DC, Positive and Negative
2 Non-Isolated Outputs
-
±18V
100mA
18V ~ 30V
Buck
300kHz
Board(s)
TPS54060
TPS54060EVM-457
TPS54060EVM-457
EVAL BOARD FOR TPS54060
Texas Instruments
2
In Stock
1 : $58.80000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
500mA
12V ~ 48V
Buck
500kHz
Board(s)
TPS54060
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.