DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $77.57000 Box | - | Box | Active | DC/DC, Step Up or Down | 1 Non-Isolated Output | - | 12V | 5A | 6V ~ 36V | Buck-Boost | 300kHz | Board(s) | LTM4607 | |||
1 In Stock | 1 : $89.17000 Box | - | Box | Active | DC/DC, Step Up or Down | 1 Non-Isolated Output | - | 12V | 10A | 6V ~ 36V | Buck-Boost | 300kHz | Board(s) | LTM4607 | |||
9 In Stock | 1 : $111.81000 Box | - | Box | Active | DC/DC, Step Up or Down | 1 Non-Isolated Output | - | 12V | 20A | 6V ~ 36V | Buck-Boost | 300kHz | Board(s) | LTM4607 |