DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $97.83000 Box | - | - | Box | Active | DC/DC, Step Up or Down | 1 Non-Isolated Output | - | 3.3V | 150mA | 1.8V ~ 5.5V | Boost, Buck | 1.2MHz | Board(s) | LTC3240-3.3 | ||
0 In Stock Check Lead Time | 1 : $97.83000 Box | - | - | Box | Active | DC/DC, Step Up or Down | 1 Non-Isolated Output | - | 2.5V | 60mA | 1.8V ~ 5.5V | Boost, Buck | 1.2MHz | Board(s) | LTC3240-2.5 |