DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : $58.80000 Box | - | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1.8V | 2A | 3V ~ 17V | Buck | - | Board(s) | TPSM82902 | ||
6 In Stock | 1 : $61.86000 Box | - | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 3.3V | 2A | 3.5V ~ 17V | Buck | - | Board(s) | TPSM82912 |