Audio Amplifier Evaluation Boards

Results: 3
Manufacturer
Adafruit Industries LLCPUI Audio, Inc.Soberton Inc.
Packaging
BagBoxBulk
Output Type
1-Channel (Mono) or 2-Channel (Stereo)1-Channel (Mono)2-Channel (Stereo)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm15W x 2 @ 8Ohm25W x 2 @ 8Ohm
Voltage - Supply
2V ~ 5.5V8V ~ 26V9.5V ~ 20V
Utilized IC / Part
PAM8302ATDA7492PTPA3110D2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Board Type
Utilized IC / Part
Supplied Contents
2130
2130
2.5W CLASS D AUDIO AMPLIFIER
Adafruit Industries LLC
210
In Stock
1 : $3.95000
Bulk
-
Bulk
ActiveClass D1-Channel (Mono)2.5W x 1 @ 4Ohm2V ~ 5.5VFully PopulatedPAM8302ABoard(s)
AMP2X15
AMP2X15
AUDIO AMPLIFICATION BOARD
PUI Audio, Inc.
396
In Stock
1 : $21.06000
Box
-
Box
ActiveClass D1-Channel (Mono) or 2-Channel (Stereo)15W x 2 @ 8Ohm9.5V ~ 20VFully PopulatedTPA3110D2Board(s)
XPCB-12BT
XPCB-12BT
TDA7492P AMP BOARD W/ BLUETOOTH
Soberton Inc.
0
In Stock
Check Lead Time
1 : $19.94000
Bag
-
Bag
ActiveClass D2-Channel (Stereo)25W x 2 @ 8Ohm8V ~ 26VFully PopulatedTDA7492PBoard(s)
Showing
of 3

Audio Amplifier Evaluation Boards


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.