Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Board Type
Utilized IC / Part
Supplied Contents
LPAB2X2-PAM8803
LPAB2X2-PAM8803
PAM8803 2W AUDIO AMPLIFIER BOAR
Sure Electronics
495
Marketplace
1 : $9.89000
Box
Box
ActiveClass D2-Channel (Stereo)2W x 2 @ 4Ohm4.5V ~ 12VFully PopulatedPAM8803Board(s)
LPAB2X15-TPA3110
LPAB2X15-TPA3110
TPA3110 STEREO 15W OR MONO 30W A
Sure Electronics
484
Marketplace
1 : $18.59000
Box
Box
ActiveClass D1-Channel (Mono) or 2-Channel (Stereo)15W x 2 @ 8Ohm; 30W x 1 @ 4Ohm10V ~ 24VFully PopulatedTPA3110D2Board(s)
LPAB2X25-TDA7492
LPAB2X25-TDA7492
TDA7492 25W AUDIO AMPLIFIER BOAR
Sure Electronics
500
Marketplace
1 : $27.39000
Box
Box
ActiveClass D2-Channel (Stereo)25W x 2 @ 6Ohm14V ~ 19VFully PopulatedTDA7492Board(s)
Showing
1 - 3
of 3

Evaluation Boards - Audio Amplifiers


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.