Evaluation and Demonstration Boards and Kits

Results: 2
Function
Analog InputDigital I/O
Embedded
-Yes, MCU, 32-Bit
Utilized IC / Part
MAX1301MAX14821, MAX17552, MAX31913
Primary Attributes
4-Channel (Quad)16 Channel IO-Link Digital Input Hub
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
2
In Stock
1 : $187.26000
Box
Box
Active
Interface
Analog Input
Yes, MCU, 32-Bit
MAX1301
4-Channel (Quad)
Board(s)
MAXREFDES36#
MAXREFDES36#
IO-LINK 16-CHANNEL DIGITAL INPUT
Analog Devices Inc./Maxim Integrated
1
In Stock
6
Factory
1 : $162.11000
Box
Box
Active
Interface
Digital I/O
-
MAX14821, MAX17552, MAX31913
16 Channel IO-Link Digital Input Hub
Board(s)
Showing
of 2

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.