Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
2707B
2707B
DMM MANL RANGING TRUE RMS TOOL
B&K Precision
56
In Stock
1 : $104.00000
Box
Box
ActiveHandheldDigital (DMM)3.5LCD2000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode Test, Logic, Transistor GainHold, Min/MaxManualTrue RMS-
2707A
2707A
DMM 3 1/2 DIGIT FREQUENCY CTR
B&K Precision
0
In Stock
Obsolete
-
ObsoleteHandheldDigital (DMM)3.5LCD2000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode Test, Logic, Transistor GainBacklight, HoldManualAverage-
Showing
1 - 2
of 2

Equipment - Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.