Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
2708B
2708B
DMM AUTO RANGING TRUE RMS TOOL
B&K Precision
8
In Stock
1 : $108.00000
Box
Box
ActiveHandheldDigital (DMM)3.75LCD, Bar Graph3400Voltage, Current, ResistanceContinuity, Diode TestAuto Off, HoldAutoTrue RMS-
2708
2708
DMM AUTO-RANGE/HOLD
B&K Precision
0
In Stock
Obsolete
-
ObsoleteHandheldDigital (DMM)3.5LCD2000Voltage, Current, ResistanceContinuity, Diode Test, LogicAuto Off, Backlight, Hold, Min/Max/AveAutoAverage-
Showing
1 - 2
of 2

Equipment - Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.