Multimeters

Results: 4
Series
28415490C
Display Digits
5.56.5
Display Type
LCDLED
Function
Resistance, TemperatureVoltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
ContinuityContinuity, dB, Diode Test
Features
Compare, GPIB, Hold, Min/Max/AveCompare, Hold, Min/Max/AveData Logging (Internal Memory, RS-232, USB), Min/Max
Ranging
Auto/ManualManual
Response
AverageTrue RMS
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Function
Functions, Extra
Features
Ranging
Response
Ratings
5493C
5493C
6 1/2 DIGIT BENCH MULTIMETER
B&K Precision
22
In Stock
1 : $1,095.00000
Box
Box
ActiveBenchDigital (DMM)6.5LCDVoltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, dB, Diode TestCompare, Hold, Min/Max/AveManualTrue RMS-
5492CGPIB
5492CGPIB
5 1/2 DIGIT BENCH MULTIMETER WIT
B&K Precision
6
In Stock
1 : $1,095.00000
Box
Box
ActiveBenchDigital (DMM)5.5LCDVoltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, dB, Diode TestCompare, GPIB, Hold, Min/Max/AveManualTrue RMS-
5493CGPIB
5493CGPIB
6 1/2 DIGIT BENCH MULTIMETER WIT
B&K Precision
2
In Stock
1 : $1,315.00000
Box
Box
ActiveBenchDigital (DMM)6.5LCDVoltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, dB, Diode TestCompare, GPIB, Hold, Min/Max/AveManualTrue RMS-
2841
2841
DC RESISTANCE METER 100M OHM
B&K Precision
17
In Stock
1 : $1,895.01000
Box
Box
ActiveBenchDigital (DMM)5.5LEDResistance, TemperatureContinuityData Logging (Internal Memory, RS-232, USB), Min/MaxAuto/ManualAverage-
Showing
of 4

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.