Encoders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : $26.64000 Box | - | Box | Active | Not Verified | Optical | Digital, Open Collector | 25 | 5V | 6.35mm Dia Flatted End | No | Yes | PCB, Through Hole | Vertical | PC Pin | 2M | |||
19 In Stock | 1 : $22.56000 Box | - | Box | Active | Not Verified | Optical | Voltage | 25 | 5V | 6mm Dia Flatted End | No | No | PCB, Through Hole | Vertical | PC Pin | 2M | |||
27 In Stock | 1 : $31.51000 Box | - | Box | Active | Not Verified | Optical | Digital, Open Collector | 25 | 5V | 6.35mm Dia Flatted End | No | Yes | PCB, Through Hole | Vertical | PC Pin | 2M | |||
0 In Stock Check Lead Time | 1 : $23.02000 Box | - | Box | Active | Not Verified | Optical | Voltage | 25 | 5V | 6.35mm Dia Flatted End | No | Yes | PCB, Through Hole | Vertical | PC Pin | 2M |