EMI/RFI Filters (LC, RC Networks)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
MFG_104M06QC330.JPG
FILTER RC 330 OHMS/0.1UF TH
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $5.12500
Bulk
-
Bulk
Active
Low Pass
1st
RC
1
-
-
330
R = 330Ohms, C = 0.1µF
No
-55°C ~ 85°C
General Purpose
600V
Through Hole
Radial
1.079" L x 0.390" W (27.40mm x 9.90mm)
0.907" (23.05mm)
MFG_104M06QC330.JPG
FILTER RC 47OHM/0.25UF TH
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $7.02500
Bulk
-
Bulk
Active
Low Pass
1st
RC
1
-
-
47
R = 47Ohm, C = 0.25µF
No
-55°C ~ 85°C
General Purpose
600V
Through Hole
Radial
1.449" L x 0.417" W (36.80mm x 10.60mm)
0.998" (25.35mm)
MFG_104M06QC330.JPG
FILTER RC 22OHM/0.5UF TH
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $9.06250
Bulk
-
Bulk
Active
Low Pass
1st
RC
1
-
-
22
R = 22Ohm, C = 0.5µF
No
-55°C ~ 85°C
General Purpose
600V
Through Hole
Radial
1.449" L x 0.591" W (36.80mm x 15.00mm)
1.169" (29.70mm)
MFG_104M06QC330.JPG
FILTER RC 47OHM/0.5UF TH
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $9.06250
Bulk
-
Bulk
Active
Low Pass
1st
RC
1
-
-
47
R = 47Ohm, C = 0.5µF
No
-55°C ~ 85°C
General Purpose
600V
Through Hole
Radial
1.449" L x 0.591" W (36.80mm x 15.00mm)
1.169" (29.70mm)
Showing
of 4

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.