EMI/RFI Filters (LC, RC Networks)

Results: 4
Manufacturer
onsemiSTMicroelectronics
Series
-EMIFIPAD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Channels
26
Center / Cutoff Frequency
220MHz (Cutoff)900MHz (Cutoff)-
Attenuation Value
-34dB @ 900MHz ~ 1.8GHz26dB @ 900MHz-
Resistance - Channel (Ohms)
33100110
Values
R = 100Ohm, C = 45pFR = 100Ohms, C = 30pFR = 110Ohms, C = 22pFR = 33Ohms, C = 20pF
Operating Temperature
-55°C ~ 150°C-40°C ~ 85°C-
Applications
Data Lines for Mobile DevicesUSB
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN11-WFBGA, FCBGA12-WFDFN Exposed Pad
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)0.076" L x 0.057" W (1.94mm x 1.44mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.118" L x 0.053" W (3.00mm x 1.35mm)
Height
0.024" (0.60mm)0.028" (0.70mm)0.032" (0.80mm)0.043" (1.09mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
6UDFN
EMIF02-1003M6
IC EMI FILTER 2LINE 6-MICRO QFN
STMicroelectronics
11,451
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.20160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
900MHz (Cutoff)
26dB @ 900MHz
100
R = 100Ohms, C = 30pF
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
-
Surface Mount
6-UFDFN
0.057" L x 0.039" W (1.45mm x 1.00mm)
0.024" (0.60mm)
6-TSSOP (5 Lead), SC-88A, SOT-353
NZF220DFT1G
FILTER RC(PI) 110 OHM/22PF SMD
onsemi
21,344
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.23334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
220MHz (Cutoff)
-
110
R = 110Ohms, C = 22pF
Yes
-
Data Lines for Mobile Devices
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
12-QFN
EMIF06-1005MX12Y
AUTOMOTIVE GRADE 6-LINE LOW CAPA
STMicroelectronics
2,999
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.22785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
6
-
-34dB @ 900MHz ~ 1.8GHz
100
R = 100Ohm, C = 45pF
Yes
-55°C ~ 150°C
Data Lines for Mobile Devices
-
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
0.118" L x 0.053" W (3.00mm x 1.35mm)
0.032" (0.80mm)
11-WFBGA, FCBGA
EMIF02-USB03F2
FILTER RC(PI) 33 OHM/20PF SMD
STMicroelectronics
748
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.26164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
2nd
RC (Pi)
2
-
-
33
R = 33Ohms, C = 20pF
Yes
-40°C ~ 85°C
USB
-
Surface Mount
11-WFBGA, FCBGA
0.076" L x 0.057" W (1.94mm x 1.44mm)
0.028" (0.70mm)
Showing
of 4

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.