EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,185 In Stock | 1 : $0.56000 Cut Tape (CT) 2,000 : $0.28677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 6 A | C = 2200pF | No | -40°C ~ 85°C | General Purpose | 25V | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.069" (1.75mm) | |||
2,383 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.19072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Low Pass | 5th | LC (Pi) | 4 | 345MHz (Cutoff) | 35dB @ 800MHz ~ 2.7GHz | 45 | 15 mA | L = 70nH (Total), C = 11.5pF (Total) | Yes | -40°C ~ 85°C | Data Lines for Mobile Devices | - | Surface Mount | 8-UFDFN Exposed Pad | 0.067" L x 0.053" W (1.70mm x 1.35mm) | 0.024" (0.60mm) |