EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,419 In Stock | 1 : $5.95000 Cut Tape (CT) 400 : $3.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 5th | LC | 2 | - | 35dB @ 50kHz ~ 1GHz | 0.00043 | 20 A | C = 10µF | No | -55°C ~ 125°C | - | 25V | Surface Mount | 4-SMD, No Lead | 0.476" L x 0.358" W (12.10mm x 9.10mm) | 0.146" (3.70mm) | |||
1,637 In Stock | 1 : $0.35000 Cut Tape (CT) 4,000 : $0.16539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 100MHz (Cutoff) | 30dB @ 400MHz ~ 2GHz | - | 250 mA | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) |