System On Chip (SoC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 84 : $127.67060 Tray | - | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : $127.67060 Tray | - | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 60 : $129.04017 Tray | - | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
0 In Stock Check Lead Time | 60 : $177.25033 Tray | - | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 700MHz | FPGA - 25K Logic Elements | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 672-FBGA | 672-UBGA (23x23) |